LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. R1154L090B-TR product image
Images for reference only

Nisshinbo Micro Devices Inc. R1154L090B-TR

Manufacturer
MPN
R1154L090B-TR
LCSC Part #
C6163953
Packaging
DFN1616-6
Customer #
Key Attributes
9V Positive Fixed DFN1616-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconNisshinbo Micro Devices Inc. R1154L090B-TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8032$ 0.80
200+$ 0.3213$ 64.26
500+$ 0.3107$ 155.35
1,000+$ 0.3046$ 304.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingDFN1616-6
Output Voltage9V
Number of Outputs1
Operating Temperature-40℃~+105℃@(Ta)
Supply Current (Iq)5uA
Output ConfigurationPositive
Operating Voltage24V
Output Current150mA
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The R1154x is a voltage regulator (VR) featuring high output voltage accuracy and ultra-low supply current. A peak current limit circuit, a short current limit circuit, and a thermal shutdown circuit are built in the R1154x. The regulator output voltage is fixed in the R1154xxxxB, while adjustable type is the R1154x001C. The Output voltage accuracy is ±2.0%. Since the packages for these ICs are DFN1616-6, SOT-23-5, and SOT-89-5, high density mounting of the ICs on boards is possible.

Features

AI Translation
  • Supply Current: Typ. 5.0 μA
  • Standby Current: Typ. 0.1 μA
  • Output Current: Min. 140 mA (VIN = Vour + 2.0 V, 2.5 V Output type); Min. 150 mA (ΔVIN = Vour + 2.0 V, 3.0 V Output type)
  • Input Voltage: Max. 24.0 V
  • Wide Output Voltage Range: 2.5 V to 12.0 V (0.1 V step) (xxxB); Adjustable in the range of 2.5 V to VIN or 24.0 V (001C)
  • Output Voltage Accuracy: ±2.0%
  • Packages: DFN1616-6, SOT-23-5, SOT-89-5
  • Built-in Peak Current Limit Circuit
  • Built-in Short Current Limit Circuit
  • Built-in Thermal Shutdown Circuit

Applications

AI Translation
  • Power source for home appliances such as refrigerators, rice cookers, electronic water warmers, etc.
  • Power source for car audio equipment, car navigation system, and ETC system.
  • Power source for notebook PCs, digital TVs, cordless phones, and LAN system.
  • Power source for copiers, printers, facsimiles, and scanners.