LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R414505000 product image
Images for reference only

Radiall R414505000

Manufacturer
MPN
R414505000
LCSC Part #
C6163898
Packaging
-
Customer #
Key Attributes
5 dB 12.4 GHz 2W TNC Attenuator
Datasheetpdf iconRadiall R414505000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 438.8318$ 438.83
200+$ 175.0972$ 35019.44
500+$ 169.2467$ 84623.35
1,000+$ 166.3555$ 166355.50
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerRadiall
Packaging-
Operating Temperature-55℃~+125℃
Attenuation Value5dB
Power(Watts)2W
Insertion Loss-
Frequency Range0Hz~12.4GHz