LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24AA16T-E/OT product image
Images for reference only

MICROCHIP 24AA16T-E/OTRoHS

Manufacturer
MPN
24AA16T-E/OT
LCSC Part #
C616204
Packaging
SOT-23-5
Customer #
Key Attributes
16K I²C Serial EEPROM
Datasheetpdf iconMICROCHIP 24AA16T-E/OT
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7957$ 0.80
10+$ 0.7765$ 7.77
30+$ 0.7653$ 22.96
100+$ 0.7541$ 75.41
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingSOT-23-5
Operating Temperature-40℃~+125℃
FeaturesHardware write protection function;Noise suppression function
Memory Size16Kbit
Voltage - Supply1.7V~5.5V
Clock Frequency400kHz
Access Time900ns
Data Retention - TDR (Year)200 Years
Current - Supply3mA
Write Cycle Time(tWC)5ms
Standby Supply Current1uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The 24XX16 is a 16-Kbit Electrically Erasable PROM (EEPROM). The device is organized as eight blocks of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1μA and 1 mA, respectively. The 24XX16 also has a page write capability for up to 16 bytes of data.

Features

AI Translation
  • Single Supply with Operation down to 1.7V for 24AA16 and 24FC16 Devices, 2.5V for 24LC16B Devices
  • Low-Power CMOS Technology:
    • Read current 1 mA, maximum
    • Standby current 1μA, maximum (I-Temp.)
  • Two-Wire Serial Interface, I²C Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz, 400 kHz and 1 MHz Compatibility
  • Page Write Time: 5 ms, Maximum
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40℃ to +85℃
    • Extended (E): -40℃ to +125℃
  • Automotive AEC-Q100 Qualified