Central CTSPT68HF-113M
| Manufacturer | |
| MPN | CTSPT68HF-113M |
| LCSC Part # | C6161444 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 11uH 15.4A 0.0062mΩ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 15.4A | |
| Inductance | 11uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.0062mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 15.4A |
| Type | Description | |
|---|---|---|
| Inductance | 11uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.0062mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.1549 | $ 19.15 |
| 200+ | $ 7.6432 | $ 1528.64 |
| 500+ | $ 7.3886 | $ 3694.30 |
| 1,000+ | $ 7.2614 | $ 7261.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 15.4A | |
| Inductance | 11uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.0062mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 15.4A |
| Type | Description | |
|---|---|---|
| Inductance | 11uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.0062mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

