Central CTRL5480F-5-560K
| Manufacturer | |
| MPN | CTRL5480F-5-560K |
| LCSC Part # | C6161380 |
| Packaging | Through Hole,D=15.9mm |
| Customer # | |
| Key Attributes | FIXED IND 56uH 35mΩ Through Hole,D=15.9mm |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=15.9mm | |
| Inductance | 56uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 35mΩ | |
| Current - Saturation(Isat) | 2.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=15.9mm | |
| Inductance | 56uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 35mΩ | |
| Current - Saturation(Isat) | 2.5A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.6526 | $ 10.65 |
| 250+ | $ 4.252 | $ 1063.00 |
| 500+ | $ 4.1095 | $ 2054.75 |
| 1,000+ | $ 4.0383 | $ 4038.30 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=15.9mm | |
| Inductance | 56uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 35mΩ | |
| Current - Saturation(Isat) | 2.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=15.9mm | |
| Inductance | 56uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 35mΩ | |
| Current - Saturation(Isat) | 2.5A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

