MICROCHIP ATTINY402-SSNR
| Manufacturer | |
| MPN | ATTINY402-SSNR |
| LCSC Part # | C616056 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Automotive tinyAVR 0-series |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 128Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
Introduction
The ATtiny202/204/402/404/406 Automotive are members of the tinyAVR 0-series of microcontrollers, using the AVR processor with hardware multiplier, running at up to 16 MHz, with 2/4 KB Flash, 128/256 bytes of SRAM, and 64/128 bytes of EEPROM in an 8-, 14-, 20-pin package. The tinyAVR 0-series uses the latest technologies, with a flexible, low-power architecture including Event System and SleepWalking, accurate analog features, and Core Independent Peripherals.
Features
- AVR CPU – Running at up to 16 MHz Single-cycle I/O access Two-level interrupt controller Two-cycle hardware multiplier
- 2/4 KB In-system self-programmable Flash memory
- 64/128B EEPROM
- 128/256B SRAM
- Write/erase endurance: Flash: 10,000 cycles • EEPROM: 100,000 cycles
- Data retention: 40 years at 55℃
- Single-pin Unified Program and Debug Interface (UPDI)
- Three sleep modes: • Idle with all peripherals running for immediate wake-up • Standby Configurable operation of selected peripherals SleepWalking peripherals Power-Down with full data retention
- One 16-bit Timer/Counter Type A (TCA) with a dedicated period register and three compare channels
- One 16-bit Timer/Counter Type B (TCB) with input capture
- One master/slave Serial Peripheral Interface (SPI)
- One Two-Wire Interface (TWI) with dual address match Philips I2C compatible Standard mode (Sm, 100 kHz) Fast mode (Fm, 400 kHz) Fast mode plus (Fm+, 1 MHz)
- One Analog Comparator (AC) with a low propagation delay
- One 10-bit 115 ksps Analog-to-Digital Converter (ADC)
- Multiple voltage references (VREF)
- Event System (EVSYS) for CPU independent and predictable inter-peripheral signaling
- Configurable Custom Logic (CCL) with two programmable look-up tables
- Automated CRC memory scan (CRCSCAN)
- External interrupt on all general purpose pins
- 6/12/18 programmable I/O lines
- 8-pin SOIC150
- 14-pin SOIC150
- 20-pin VQFN 3x3 mm with wettable flanks
- 20-pin SOIC300
- Temperature Ranges: -40℃ to 105℃ -40℃ to 125℃
- Speed Grades: – 0-8 MHz @ 2.7V – 5.5V 0-16 MHz @ 4.5V – 5.5V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5815 | $ 1.58 |
| 10+ | $ 1.3198 | $ 13.20 |
| 30+ | $ 1.1768 | $ 35.30 |
| 100+ | $ 1.0143 | $ 101.43 |
| 500+ | $ 0.9428 | $ 471.40 |
| 1,000+ | $ 0.9086 | $ 908.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 128Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
Introduction
The ATtiny202/204/402/404/406 Automotive are members of the tinyAVR 0-series of microcontrollers, using the AVR processor with hardware multiplier, running at up to 16 MHz, with 2/4 KB Flash, 128/256 bytes of SRAM, and 64/128 bytes of EEPROM in an 8-, 14-, 20-pin package. The tinyAVR 0-series uses the latest technologies, with a flexible, low-power architecture including Event System and SleepWalking, accurate analog features, and Core Independent Peripherals.
Features
- AVR CPU – Running at up to 16 MHz Single-cycle I/O access Two-level interrupt controller Two-cycle hardware multiplier
- 2/4 KB In-system self-programmable Flash memory
- 64/128B EEPROM
- 128/256B SRAM
- Write/erase endurance: Flash: 10,000 cycles • EEPROM: 100,000 cycles
- Data retention: 40 years at 55℃
- Single-pin Unified Program and Debug Interface (UPDI)
- Three sleep modes: • Idle with all peripherals running for immediate wake-up • Standby Configurable operation of selected peripherals SleepWalking peripherals Power-Down with full data retention
- One 16-bit Timer/Counter Type A (TCA) with a dedicated period register and three compare channels
- One 16-bit Timer/Counter Type B (TCB) with input capture
- One master/slave Serial Peripheral Interface (SPI)
- One Two-Wire Interface (TWI) with dual address match Philips I2C compatible Standard mode (Sm, 100 kHz) Fast mode (Fm, 400 kHz) Fast mode plus (Fm+, 1 MHz)
- One Analog Comparator (AC) with a low propagation delay
- One 10-bit 115 ksps Analog-to-Digital Converter (ADC)
- Multiple voltage references (VREF)
- Event System (EVSYS) for CPU independent and predictable inter-peripheral signaling
- Configurable Custom Logic (CCL) with two programmable look-up tables
- Automated CRC memory scan (CRCSCAN)
- External interrupt on all general purpose pins
- 6/12/18 programmable I/O lines
- 8-pin SOIC150
- 14-pin SOIC150
- 20-pin VQFN 3x3 mm with wettable flanks
- 20-pin SOIC300
- Temperature Ranges: -40℃ to 105℃ -40℃ to 125℃
- Speed Grades: – 0-8 MHz @ 2.7V – 5.5V 0-16 MHz @ 4.5V – 5.5V
C616056 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



