MICROCHIP AT88SC0808C-MJ
| Manufacturer | |
| MPN | AT88SC0808C-MJ |
| LCSC Part # | C616001 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SOIC-8 Specialized ICs RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Function | Anti-copy protection;Secure key storage |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-8 | |
| Function | Anti-copy protection;Secure key storage |
Introduction
The Atmel AT88SC0808C member of the Atmel CryptoMemory family is a high-performance secure memory providing 8-Kbits of user memory with advanced security and cryptographic features built in. The user memory is divided into eight 128-byte zones, each of which may be individually set with different security access rights or effectively combined together to provide space for one to eight data files.
Features
- One of a family of nine devices with user memories from 1-Kbit to 256-Kbit
- 8-Kbit (1-Kbyte) EEPROM user memory
- Eight 128-byte (1-Kbit) zones
- Self-timed write cycle
- Single byte or 16-byte page write mode
- Programmable access rights for each zone
- 2-Kbit configuration zone
- 37-byte OTP area for user-defined codes
- 160-byte area for user-defined keys and passwords
- High security features
- 64-bit mutual authentication protocol (under license of ELVA)
- Encrypted checksum
- Stream encryption
- Four key sets for authentication and encryption
- Eight sets of two 24-bit passwords
- Anti-tearing function
- Voltage and frequency monitor
- ISO 7816 Class A (5V) or Class B (3V) operation
- ISO 7816-3 asynchronous T=0 protocol (Gemplus patent)
- Multiple zones, key sets and passwords for multi-application use
- Synchronous 2-wire serial interface for faster device initialization
- Programmable 8-byte answer-to-reset register
- ISO 7816-2 compliant modules
- Low voltage operation: 2.7V to 5.5V
- Secure nonvolatile storage for sensitive system or user information
- 2-wire serial interface 1.0MHz compatibility for fast operation
- Standard 8-lead plastic packages, green compliant (exceeds RoHS)
- Same pinout as 2-wire Serial EEPROMs
- High reliability
- Endurance: 100,000 cycles
- Data retention: 10 years
- ESD protection: 4,000V min
Applications
- Smart card applications
- Embedded applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8912 | $ 0.89 |
| 10+ | $ 0.72 | $ 7.20 |
| 30+ | $ 0.6337 | $ 19.01 |
| 100+ | $ 0.5489 | $ 54.89 |
| 500+ | $ 0.498 | $ 249.00 |
| 1,000+ | $ 0.4718 | $ 471.80 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Function | Anti-copy protection;Secure key storage |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-8 | |
| Function | Anti-copy protection;Secure key storage |
Introduction
The Atmel AT88SC0808C member of the Atmel CryptoMemory family is a high-performance secure memory providing 8-Kbits of user memory with advanced security and cryptographic features built in. The user memory is divided into eight 128-byte zones, each of which may be individually set with different security access rights or effectively combined together to provide space for one to eight data files.
Features
- One of a family of nine devices with user memories from 1-Kbit to 256-Kbit
- 8-Kbit (1-Kbyte) EEPROM user memory
- Eight 128-byte (1-Kbit) zones
- Self-timed write cycle
- Single byte or 16-byte page write mode
- Programmable access rights for each zone
- 2-Kbit configuration zone
- 37-byte OTP area for user-defined codes
- 160-byte area for user-defined keys and passwords
- High security features
- 64-bit mutual authentication protocol (under license of ELVA)
- Encrypted checksum
- Stream encryption
- Four key sets for authentication and encryption
- Eight sets of two 24-bit passwords
- Anti-tearing function
- Voltage and frequency monitor
- ISO 7816 Class A (5V) or Class B (3V) operation
- ISO 7816-3 asynchronous T=0 protocol (Gemplus patent)
- Multiple zones, key sets and passwords for multi-application use
- Synchronous 2-wire serial interface for faster device initialization
- Programmable 8-byte answer-to-reset register
- ISO 7816-2 compliant modules
- Low voltage operation: 2.7V to 5.5V
- Secure nonvolatile storage for sensitive system or user information
- 2-wire serial interface 1.0MHz compatibility for fast operation
- Standard 8-lead plastic packages, green compliant (exceeds RoHS)
- Same pinout as 2-wire Serial EEPROMs
- High reliability
- Endurance: 100,000 cycles
- Data retention: 10 years
- ESD protection: 4,000V min
Applications
- Smart card applications
- Embedded applications
C616001 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

