QST Products, LLC QT325S-13.560MAAE-T
| Manufacturer | |
| MPN | QT325S-13.560MAAE-T |
| LCSC Part # | C6157299 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 13.56MHz ±30ppm 12pF 80Ω SMD3225-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 13.56MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 13.56MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz to 114MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, Wireless LAN
- Mobile phones, pagers, digital cameras
- Monitors, televisions
- Computer peripherals
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6667 | $ 0.67 |
| 200+ | $ 0.2667 | $ 53.34 |
| 500+ | $ 0.2572 | $ 128.60 |
| 1,000+ | $ 0.2524 | $ 252.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 13.56MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 13.56MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz to 114MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, Wireless LAN
- Mobile phones, pagers, digital cameras
- Monitors, televisions
- Computer peripherals
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S3213560121080C3 | JGHC | SMD3225-4P | 2,675 | $0.0482 $0.0803 | ||
| S3B13.560000F1210F30 | SCTF | SMD3225-4P | 5 | $ 0.1433 | ||
| SXT32412BB27-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.4744 | ||
| C3E-13.560-12-3030-CT | AKER | SMD3225-4P | 0 | $ 1.3244 | ||
| C3E-13.560-12-3030-R | AKER | SMD3225-4P | 0 | $ 0.4538 | ||
| 7M-13.560MAAE-T | TXC | SMD3225-4P | 0 | $ 0.4227 | ||
| EB2532JA12-13.560M TR | ABRACON | SMD3225-4P | 0 | $ 1.0093 | ||
| RH100A-13.560-12-1030-TR-NS1 | Raltron | SMD3225-4P | 0 | $ 0.3182 | ||
| SXT32412CB27-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0275 | ||
| QT325S-13.560MDIE-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.773 | ||
| SXT32412BB17-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.4729 | ||
| SXT32412BB16-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.4729 | ||
| SXT32412BB38-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.4759 | ||
| SXT32412CC27-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0381 | ||
| SXT32412DB27-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1111 | ||
| SXT32412CB17-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.026 | ||
| Q 13,56-JXS32-12-10/10-WA-LF | Jauch Quartz | SMD3225-4P | 0 | $ 0.9745 | ||
| QT325S-13.560MEEE-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.8836 | ||
| EB2532YA12-13.560M TR | ABRACON | SMD3225-4P | 0 | $ 1.0471 | ||
| SXT32412BB48-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.4774 |

