LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CLU7S3-0403C4-303H6X3 product image
Images for reference only

CITIZEN CLU7S3-0403C4-303H6X3

Manufacturer
MPN
CLU7S3-0403C4-303H6X3
LCSC Part #
C6150600
Packaging
-
Customer #
Key Attributes
673lm 3000K 90 12.2V Warm White -40℃~+100℃ LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconCITIZEN CLU7S3-0403C4-303H6X3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3126$ 5.31
216+$ 2.1206$ 458.05
486+$ 2.0492$ 995.91
1,026+$ 2.0143$ 2066.67
Standard Packaging54/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCITIZEN
Packaging-
Lumens673lm
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle-
Power(Watts)-
Wavelength - Dominant-
Voltage - Forward(Vf)12.2V
Illumination ColorWarm White
Operating Temperature-40℃~+100℃

Introduction

AI Translation

Through improved packaging technology, the high-intensity Version 4 achieves long-term reliability while maintaining high luminous flux density, with a 7% improvement in luminous efficacy compared to previous versions. By expanding the package LES size from φ2.4mm to φ13.0mm and adding color variations, a wide range of product lines is available. Leveraging these characteristics, the product can be applied to broader applications than ever before, including ultra-narrow-angle mini spotlights with a half-angle of 10° or less, track lights, downlights, wall washers, and floodlights. In addition to precise light distribution control, the luminaire design flexibility is exceptional.

Features

AI Translation
  • Mechanical dimensions: 9.5×9.5×1.4 (mm)
  • Package structure: Chip on Al board
  • Reference assembly: M3 screws, connector
  • Color Rendering Index (Ra): 90 minimum
  • Nominal color temperature: 3000K (below black body locus)
  • Chromaticity range: 3-step ellipse
  • Thermal resistance: 3.9°C/W
  • Maximum drive current: 750mA
  • RoHS compliant
  • Improved die layout for optimized optical performance
  • Wide luminous flux range and high efficacy
  • Increased lumen density compared to previous version
  • UL recognized component (E358566)

Applications

AI Translation

Ultra-narrow angle micro spotlights (FWHM 10° or less), track lights, downlights, wall washers, floodlights