BOURNS PV36W253C01B00
| Manufacturer | |
| MPN | PV36W253C01B00 |
| LCSC Part # | C6149877 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 25kΩ 500mW Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 25kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 25kΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5944 | $ 1.59 |
| 200+ | $ 0.6369 | $ 127.38 |
| 500+ | $ 0.6147 | $ 307.35 |
| 1,000+ | $ 0.6053 | $ 605.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 25kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 25kΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3296Y-1-253LF | BOURNS | Through Hole | 39 | $ 1.9484 | ||
| 3296W-1-253ALF | BOURNS | Through Hole | 0 | $ 3.2666 | ||
| 3296Y-1-253 | BOURNS | Through Hole | 0 | $ 4.5943 | ||
| 3299P-1-253 | BOURNS | Through Hole | 0 | $ 5.5885 | ||
| 3292W-1-253LF | BOURNS | Through Hole | 0 | $ 17.1498 | ||
| 3299W-1-253LF | BOURNS | Through Hole | 0 | $ 2.3995 | ||
| 3299X-1-253LF | BOURNS | Through Hole | 0 | $ 3.0616 | ||
| 3296P-1-253LF | BOURNS | Through Hole | 0 | $ 2.1715 | ||
| 3296W-1-253 | BOURNS | Through Hole | 0 | $ 3.7924 | ||
| 3296Z-1-253LF | BOURNS | Through Hole | 0 | $ 2.179 | ||
| 3299P-1-253LF | BOURNS | Through Hole | 0 | $ 3.2069 | ||
| 3299W-1-253 | BOURNS | Through Hole | 0 | $ 3.4571 | ||
| 3299Y-1-253LF | BOURNS | Through Hole | 0 | $ 2.9587 | ||
| 3299Z-1-253 | BOURNS | Through Hole | 0 | $ 5.2412 | ||
| 3292X-1-253LF | BOURNS | Through Hole | 0 | $ 17.1498 | ||
| 3296X-1-253R | BOURNS | Through Hole | 0 | $ 4.7555 | ||
| 3296W-1-253A | BOURNS | Through Hole | 0 | $ 4.7555 | ||
| 3296Z-1-253 | BOURNS | Through Hole | 0 | $ 4.593 | ||
| 3299Y-1-253 | BOURNS | Through Hole | 0 | $ 5.2397 | ||
| 3296X-1-253 | BOURNS | Through Hole | 0 | $ 4.593 |

