LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT PZ1AH24B_R1_00001 product image
Images for reference only

PANJIT PZ1AH24B_R1_00001

Manufacturer
PANJITAsian Brands
MPN
PZ1AH24B_R1_00001
LCSC Part #
C6149636
Packaging
SOD-123HE
Customer #
Key Attributes
1 Independent 22.8V~25.2V 24V SOD-123HE Single Zener Diodes RoHS
Datasheetpdf iconPANJIT PZ1AH24B_R1_00001
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1479$ 0.15
200+$ 0.059$ 11.80
500+$ 0.0571$ 28.55
1,000+$ 0.0561$ 56.10
Standard Packaging567000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPANJIT
PackagingSOD-123HE
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)1uA@18V
Impedance(Zzt)15Ω
Zener Voltage(Range)22.8V~25.2V
Zener Voltage(Nom)24V
Impedance(Zzk)750Ω

Features

AI Translation
  • Silicon planar Zener diode
  • Low-profile SMT package
  • Low leakage current, excellent stability
  • High-temperature soldering: 260℃/10s at leads
  • Lead-free product compliant with RoHS 2.0 (Directives 2011/65/EU and 2015/865/EU)
  • Green molding compound (halogen-free) compliant with IEC61249

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PZ1AH24B-AU_R1_000A1PANJITSOD-123HE0$ 0.1723
PZ1AH25B_R1_00001PANJITSOD-123HE0$ 0.1479
PZ1AH25B-AU_R1_000A1PANJITSOD-123HE0$ 0.1721
PZ1AH22B_R1_00001PANJITSOD-123HE0$ 0.1479
PZ1AH22B-AU_R1_000A1PANJITSOD-123HE0$ 0.1723