LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CJH2000J27RJ product image
Images for reference only

TE Connectivity CJH2000J27RJRoHS

Manufacturer
MPN
CJH2000J27RJ
LCSC Part #
C6149535
Packaging
-
Customer #
Key Attributes
RES CHAS MNT 27Ω ±5% 2000W
Datasheetpdf iconTE Connectivity CJH2000J27RJ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 150.5069$ 150.51
200+$ 60.0539$ 12010.78
500+$ 58.0476$ 29023.80
1,000+$ 57.0556$ 57055.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerTE Connectivity
Packaging-
Resistance27Ω
TypeWirewound Resistor
Power(Watts)2kW
Temperature Coefficient±200ppm/℃
Tolerance±5%

Introduction

AI Translation

The CJH series resistors are cost-effective, compact aluminum-housed resistors featuring excellent electrical stability and reliability. With power ratings up to 5000W, they are suitable for a wide range of circuits, including power supplies, inverters, and servo systems. Their exceptional durability and mineral-filled construction make them particularly well-suited for braking and other pulse applications.

Features

AI Translation
  • Power rating up to 5000W
  • Aluminum housing
  • Vibration resistant

Applications

AI Translation

Power supplies, inverters, servo motors and drives, warehouse automation, electrical systems in harsh environments