MACOM CH-132-N
| Manufacturer | |
| MPN | CH-132-N |
| LCSC Part # | C6149385 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20dB 1MHz~1GHz RF Directional Coupler |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Features | Bidirectional coupling | |
| Width | - | |
| Insertion Loss | 0.5dB;0.7dB | |
| Return Loss | - | |
| Coupling Factor | 20dB | |
| Frequency Range | 1MHz~1GHz | |
| Length | - | |
| Operating Temperature | -55℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Features | Bidirectional coupling | |
| Width | - | |
| Insertion Loss | 0.5dB;0.7dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 20dB | |
| Frequency Range | 1MHz~1GHz | |
| Length | - | |
| Operating Temperature | -55℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A bidirectional coupler is capable of coupling power in both directions while maintaining directivity.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 951.4746 | $ 951.47 |
| 200+ | $ 893.6252 | $ 178725.04 |
| 500+ | $ 863.7647 | $ 431882.35 |
| 1,000+ | $ 849.0088 | $ 849008.80 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Features | Bidirectional coupling | |
| Width | - | |
| Insertion Loss | 0.5dB;0.7dB | |
| Return Loss | - | |
| Coupling Factor | 20dB | |
| Frequency Range | 1MHz~1GHz | |
| Length | - | |
| Operating Temperature | -55℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Features | Bidirectional coupling | |
| Width | - | |
| Insertion Loss | 0.5dB;0.7dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 20dB | |
| Frequency Range | 1MHz~1GHz | |
| Length | - | |
| Operating Temperature | -55℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A bidirectional coupler is capable of coupling power in both directions while maintaining directivity.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

