CUI PTN10-A200HB20
| Manufacturer | |
| MPN | PTN10-A200HB20 |
| LCSC Part # | C6149094 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 200kΩ 150mW Through Hole |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8168 | $ 0.82 |
| 200+ | $ 0.3258 | $ 65.16 |
| 500+ | $ 0.3152 | $ 157.60 |
| 1,000+ | $ 0.3107 | $ 310.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PT10-M-V-204(200K) | BOCHEN | Through Hole | 125 | $ 0.16 | ||
| PT10LH01-204A2020 | Amphenol | Through Hole | 0 | $ 0.5642 | ||
| PT10LV10-204A2020 | Amphenol | Through Hole | 0 | $ 0.5642 | ||
| PT10MV10-204A2020-S | Amphenol | Through Hole | 0 | $ 0.6239 | ||
| PT10LV10-204A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.6064 | ||
| PT10LV10-204A2020-S | Amphenol | Through Hole | 0 | $ 0.5556 | ||
| PT10MV10-204A2020 | Amphenol | Through Hole | 0 | $ 0.3399 | ||
| PTN10-B200SB20 | CUI | Through Hole | 0 | $ 0.8168 | ||
| PTN10-E200HB20 | CUI | Through Hole | 0 | $ 0.8168 | ||
| PTN10-E200SB20 | CUI | Through Hole | 0 | $ 0.8168 | ||
| PTN10-A200SB20 | CUI | Through Hole | 0 | $ 0.8169 | ||
| PTN06-D200CB20 | CUI | Through Hole | 0 | $ 1.0132 | ||
| PTN06-B200CB20 | CUI | Through Hole | 0 | $ 0.829 | ||
| PTN06-E200CB20 | CUI | Through Hole | 0 | $ 0.829 |

