LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTN0603E4122BST1 product image
Images for reference only

VISHAY PTN0603E4122BST1

Manufacturer
MPN
PTN0603E4122BST1
LCSC Part #
C6149090
Packaging
0603
Customer #
Key Attributes
RES 41.2kΩ ±0.1% 150mW 0603
Datasheetpdf iconVISHAY PTN0603E4122BST1
RoHS Compliance1 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6077$ 0.61
200+$ 0.2425$ 48.50
500+$ 0.2349$ 117.45
1,000+$ 0.2304$ 230.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)150mW
Resistance41.2kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PAT0603E4122BST1VISHAY06030$ 0.2592
5-2176089-5TE Connectivity06030$ 0.1345
RQ73C1J41K2BTDTE Connectivity06030$ 0.2146
RS73F1JTTD4122BKOA06030$ 0.096
RS73G1JTTD4122BKOA06030$ 0.096
RS73G1JRTTD4122BKOA06030$ 0.3334
ERJ-PB3B4122VPANASONIC06030$ 0.0652