LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol PT15NV15-102A1010-S product image
Images for reference only

Amphenol PT15NV15-102A1010-S

Manufacturer
MPN
PT15NV15-102A1010-S
LCSC Part #
C6148891
Packaging
Through Hole
Customer #
Key Attributes
POT 1kΩ 250mW Through Hole
Datasheetpdf iconAmphenol PT15NV15-102A1010-S
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9381$ 0.94
200+$ 0.3746$ 74.92
400+$ 0.3616$ 144.64
800+$ 0.3567$ 285.36
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerAmphenol
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±300ppm/℃
Power(Watts)250mW
Number of Turns1
Resistance1kΩ

Introduction

AI Translation

PT-15 and PTC-15 potentiometers are designed for control applications requiring frequent adjustment. The shaftless design allows for various engagement mechanisms, such as custom shafts, motor control, or HMI adjustment. The potentiometer also controls variable outputs including frequency, motor speed variation, and volume.

Features

AI Translation
  • Outstanding performance (linearity up to 3%)
  • Carbon or cermet resistive element
  • Up to 38 mechanical detent positions with tactile feedback
  • Up to 100,000 cycle life
  • IP54 protection
  • Magazine tape packaging for auto-insertion
  • Polyester/alumina substrate
  • Wiper available at initial, 50%, or full clockwise position
  • Loose and assembled shaft and knob options
  • Linear, log, and antilog taper
  • Self-extinguishing plastic available (UL 94V-0)
  • SPDT switch and low-torque versions available

Applications

AI Translation

Appliance program selection, thermostat control, timer and control relays, consumer electronics, power tool control

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WIW22S-1KBOCHENThrough Hole24$ 2.7954
500E-0331NTE ElectronicsThrough Hole0$ 1.2639
PTC10MV10-102A1010AmphenolThrough Hole0$ 1.3605
3362U-1-102RLFBOURNSThrough Hole0$ 1.7615
3362X-1-102BOURNSThrough Hole0$ 2.1829
3386C-1-102BOURNSThrough Hole0$ 2.7943
3386J-1-102LFBOURNSThrough Hole0$ 1.5836
FT-63ETP102NidecThrough Hole0$ 0.1558
FT-63ETV102NidecThrough Hole0$ 0.2847
25XR1KLFTT ElectronicsThrough Hole0$ 1.8396