LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PT1206FR-070R562L product image
Images for reference only

YAGEO PT1206FR-070R562L

Manufacturer
YAGEOAsian Brands
MPN
PT1206FR-070R562L
LCSC Part #
C6148835
Packaging
1206
Customer #
Key Attributes
RES 0.562Ω ±1% 250mW 1206
Datasheetpdf iconYAGEO PT1206FR-070R562L
RoHS Compliance3 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1159$ 0.12
200+$ 0.0463$ 9.26
500+$ 0.0447$ 22.35
1,000+$ 0.044$ 44.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance562mΩ
TypeThick Film Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Introduction

AI Translation

This specification describes the PT series low TCR high power current sensing resistors with lead-free terminations, manufactured using thick film technology.

Features

AI Translation
  • AEC-Q200 qualified
  • Halogen-free epoxy
  • RoHS compliant
  • Environmentally friendly
  • High component and device reliability
  • Non-prohibited materials in product/production
  • Low resistance for current sensing
  • Moisture Sensitivity Level: MSL I

Applications

AI Translation
  • Converters
  • Printer equipment
  • Server boards
  • Telecommunications
  • Consumer electronics
  • Automotive electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RL1206FR-070R562LYAGEO12060$ 0.0149