MICROCHIP ATTINY804-SSN
| Manufacturer | |
| MPN | ATTINY804-SSN |
| LCSC Part # | C614847 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | tinyAVR 0-series microcontrollers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 128Byte | |
| Program Storage Size | 8KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 128Byte | |
| Program Storage Size | 8KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Introduction
The ATtiny804/806/807/1604/1606/1607 are members of the tinyAVR 0-series of microcontrollers, using the AVR processor with hardware multiplier, running at up to 20 MHz, with 8/16 KB Flash, 512/1024 bytes of SRAM, and 128/256 bytes of EEPROM in a 14-, 20-, or 24-pin package. The tinyAVR 0-series uses the latest technologies with a flexible, low-power architecture, including Event System, accurate analog features, and Core Independent Peripherals (CIPs).
Features
- AVR CPU
- Running at up to 20 MHz
- Single-cycle I/O access
- Two-level interrupt controller
- Two-cycle hardware multiplier
- 8/16 KB In-system self-programmable Flash memory
- 128/256 bytes EEPROM
- 512/1024 bytes SRAM
- Write/erase endurance:
- Flash 10,000 cycles
- EEPROM 100,000 cycles
- Data retention:
- 40 years at 55℃
- 16/20 MHz low-power internal RC oscillator
- 32.768 kHz Ultra Low-Power (ULP) internal RC oscillator
- External clock input
- Single-Pin Unified Program and Debug Interface (UPDI)
- Idle with all peripherals running for immediate wake-up
- Standby
- Configurable operation of selected peripherals
- Power-Down with full data retention
- One 16-bit Timer/Counter type A (TCA) with a dedicated period register and three compare channels
- One 16-bit Timer/Counter type B (TCB) with input capture
- One 16-bit Real-Time Counter (RTC) running from an external clock or internal RC oscillator
- Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
- One USART with fractional baud rate generator, auto-baud, and start-of-frame detection
- One host/client Serial Peripheral Interface (SPI)
- One Two-Wire Interface (TWI) with dual address match Philips I²C compatible
- Standard mode (Sm, 100 kHz)
- Fast mode (Fm, 400 kHz)
- Fast mode plus (Fm+, 1 MHz)
- One Analog Comparator (AC) with a low propagation delay
- One 10-bit 115 ksps Analog-to-Digital Converter (ADC)
- Multiple voltage references (VREF)
- Event System (EVSYS) for CPU independent and predictable inter-peripheral signaling
- Configurable Custom Logic (CCL) with two programmable look-up tables
- Automated CRC memory scan
- External interrupt on all general purpose pins
- Up to 22 programmable I/O lines
- 14-pin SOIC150
- 20-pin SOIC300
- 20-pin VQFN 3x3 mm
- 24-pin VQFN 4x4 mm
- Temperature Ranges: -40℃ to 105℃, -40℃ to 125℃
- Speed Grades:
- 0 - 5 MHz @ 1.8V – 5.5V
- 0 - 10 MHz @ 2.7V – 5.5V
- 0 - 20 MHz @ 4.5V – 5.5V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7554 | $ 1.76 |
| 10+ | $ 1.5063 | $ 15.06 |
| 30+ | $ 1.3494 | $ 40.48 |
| 100+ | $ 1.1803 | $ 118.03 |
| 500+ | $ 1.1079 | $ 553.95 |
| 1,000+ | $ 1.0762 | $ 1076.20 |
Standard Packaging57/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 128Byte | |
| Program Storage Size | 8KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 128Byte | |
| Program Storage Size | 8KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Introduction
The ATtiny804/806/807/1604/1606/1607 are members of the tinyAVR 0-series of microcontrollers, using the AVR processor with hardware multiplier, running at up to 20 MHz, with 8/16 KB Flash, 512/1024 bytes of SRAM, and 128/256 bytes of EEPROM in a 14-, 20-, or 24-pin package. The tinyAVR 0-series uses the latest technologies with a flexible, low-power architecture, including Event System, accurate analog features, and Core Independent Peripherals (CIPs).
Features
- AVR CPU
- Running at up to 20 MHz
- Single-cycle I/O access
- Two-level interrupt controller
- Two-cycle hardware multiplier
- 8/16 KB In-system self-programmable Flash memory
- 128/256 bytes EEPROM
- 512/1024 bytes SRAM
- Write/erase endurance:
- Flash 10,000 cycles
- EEPROM 100,000 cycles
- Data retention:
- 40 years at 55℃
- 16/20 MHz low-power internal RC oscillator
- 32.768 kHz Ultra Low-Power (ULP) internal RC oscillator
- External clock input
- Single-Pin Unified Program and Debug Interface (UPDI)
- Idle with all peripherals running for immediate wake-up
- Standby
- Configurable operation of selected peripherals
- Power-Down with full data retention
- One 16-bit Timer/Counter type A (TCA) with a dedicated period register and three compare channels
- One 16-bit Timer/Counter type B (TCB) with input capture
- One 16-bit Real-Time Counter (RTC) running from an external clock or internal RC oscillator
- Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
- One USART with fractional baud rate generator, auto-baud, and start-of-frame detection
- One host/client Serial Peripheral Interface (SPI)
- One Two-Wire Interface (TWI) with dual address match Philips I²C compatible
- Standard mode (Sm, 100 kHz)
- Fast mode (Fm, 400 kHz)
- Fast mode plus (Fm+, 1 MHz)
- One Analog Comparator (AC) with a low propagation delay
- One 10-bit 115 ksps Analog-to-Digital Converter (ADC)
- Multiple voltage references (VREF)
- Event System (EVSYS) for CPU independent and predictable inter-peripheral signaling
- Configurable Custom Logic (CCL) with two programmable look-up tables
- Automated CRC memory scan
- External interrupt on all general purpose pins
- Up to 22 programmable I/O lines
- 14-pin SOIC150
- 20-pin SOIC300
- 20-pin VQFN 3x3 mm
- 24-pin VQFN 4x4 mm
- Temperature Ranges: -40℃ to 105℃, -40℃ to 125℃
- Speed Grades:
- 0 - 5 MHz @ 1.8V – 5.5V
- 0 - 10 MHz @ 2.7V – 5.5V
- 0 - 20 MHz @ 4.5V – 5.5V
C614847 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



