LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATTINY204-SSN product image
  • ATTINY204-SSN thumbnail 1
  • ATTINY204-SSN thumbnail 2
  • ATTINY204-SSN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP ATTINY204-SSNRoHS

Manufacturer
MPN
ATTINY204-SSN
LCSC Part #
C614834
Packaging
SOIC-14
Customer #
Key Attributes
AVR Microcontroller with Core Independent Peripherals and picoPower Technology
Datasheetpdf iconMICROCHIP ATTINY204-SSN
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5609$ 1.56
10+$ 1.2972$ 12.97
56+$ 1.1458$ 64.16
112+$ 0.9831$ 110.11
504+$ 0.9098$ 458.54
1,120+$ 0.8773$ 982.58
Standard Packaging56/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-14
ADC (Bit)10bit
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM64Byte
Program Storage Size2KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O12

Introduction

AI Translation

The ATtiny204/404 microcontrollers are using the high-performance, low-power AVR RISC architecture, and are capable of running at up to 20 MHz, with up to 2/4 KB Flash, 128/256 bytes of SRAM, and 64/128 bytes of EEPROM in a 14-pin package. The series uses the latest technologies with a flexible and low-power architecture including Event System and SleepWalking, accurate analog features, and advanced peripherals.

Features

AI Translation
  • CPU:
    • AVR 8-bit CPU Running at up to 20 MHz
    • Single cycle I/O access
    • Two-level interrupt controller
    • Two-cycle hardware multiplier
  • Memories:
    • 2/4 KB In-system self-programmable Flash memory
    • 64/128B EEPROM
    • 128/256B SRAM
    • Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
    • Data Retention: 20 Years at 85℃
  • System:
    • Standby Configurable operation of selected peripherals
    • SleepWalking peripherals
    • Power-down with wake-up functionality
  • Peripherals:
    • 3-channel Event System
    • One 16-bit Timer/Counter Type A with Dedicated Period Register, Three Compare Channels (TCA)
    • One 16-bit Timer/Counter Type B with Input Capture (TCB)
    • One 16-bit Real-Time Counter (RTC) running from Internal RC Oscillator
    • One USART with fractional Baud Rate Generator, Auto-baud, and Start-of-frame Detection
    • Master/Slave Serial Peripheral Interface (SPI)
    • Master/Slave TWI with Dual Address Match
      • Standard mode (Sm, 100 kHz)
      • Fast mode (Fm, 400 kHz)
      • Fast mode Plus (Fm+, 1 MHz)
    • Configurable Custom Logic (CCL) with Two Programmable Look-up Tables (LUT)
    • Analog Comparator (AC)
    • 10-bit 115 ksps Analog-to-Digital Converter (ADC)
    • Five selectable internal voltage references: 0.55V, 1.1V, 1.5V, 2.5V, and 4.3V
    • Automated CRC memory scan
    • Watchdog Timer (WDT) with Window mode, with separate on-chip oscillator
    • External interrupt on all general purpose pins
  • I/O and Packages:
    • 12 Programmable I/O lines
    • 14-pin SOIC150
  • Temperature Ranges:
    • -40℃ to 105℃
    • -40℃ to 125℃
    • Temperature graded device options available
  • Speed Grades:
    • 0 - 5 MHz @ 1.8V – 5.5V
    • 0 - 10 MHz @ 2.7V – 5.5V
    • 0 - 20 MHz @ 4.5V – 5.5V