MICROCHIP 24AA02T-I/LT
| Manufacturer | |
| MPN | 24AA02T-I/LT |
| LCSC Part # | C614818 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 2Kbit 1.7V~5.5V 400kHz I2C SC-70-5 Memory RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns;3500ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 400kHz |
| Type | Description | |
|---|---|---|
| Access Time | 900ns;3500ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 24xxx02 is a 2-Kbit Electrically Erasable PROM (EEPROM). The device is organized as one block of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1 μA and 1 mA, respectively. The 24XX02 also has a page write capability for up to 8 bytes of data.
Features
AI Translation
- Single Supply with Operation down to 1.7V for 24AA02 and 24FC02 Devices, 2.5V for 24LC02B Devices
- Low-Power CMOS Technology: Read current 1 mA, maximum; Standby current 1 μA, maximum (l-temp.)
- Two-Wire Serial Interface, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz, 400 kHz and 1 MHz Compatibility
- Page Write Time: 5 ms, Maximum
- Self-Timed Erase/Write Cycle
- 8-Byte Page Write Buffer
- Hardware Write-Protect
- ESD Protection > 4,000 V
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 Years
- Factory Programming Available
- RoHS Compliant
- Temperature Ranges: Industrial (l): -40°C to +85°C; Extended (E): -40°C to +125°C
- Automotive AEC-Q100 Qualified
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6104 | $ 0.61 |
| 10+ | $ 0.5957 | $ 5.96 |
| 30+ | $ 0.586 | $ 17.58 |
| 100+ | $ 0.5778 | $ 57.78 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns;3500ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 400kHz |
| Type | Description | |
|---|---|---|
| Access Time | 900ns;3500ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 24xxx02 is a 2-Kbit Electrically Erasable PROM (EEPROM). The device is organized as one block of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1 μA and 1 mA, respectively. The 24XX02 also has a page write capability for up to 8 bytes of data.
Features
AI Translation
- Single Supply with Operation down to 1.7V for 24AA02 and 24FC02 Devices, 2.5V for 24LC02B Devices
- Low-Power CMOS Technology: Read current 1 mA, maximum; Standby current 1 μA, maximum (l-temp.)
- Two-Wire Serial Interface, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz, 400 kHz and 1 MHz Compatibility
- Page Write Time: 5 ms, Maximum
- Self-Timed Erase/Write Cycle
- 8-Byte Page Write Buffer
- Hardware Write-Protect
- ESD Protection > 4,000 V
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 Years
- Factory Programming Available
- RoHS Compliant
- Temperature Ranges: Industrial (l): -40°C to +85°C; Extended (E): -40°C to +125°C
- Automotive AEC-Q100 Qualified
C614818 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 24AA02HT-I/LT | MICROCHIP | SC-70-5 | 10 | $ 0.6625 |



