LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity PRD-3AG0-120 product image
Images for reference only

TE Connectivity PRD-3AG0-120

Manufacturer
MPN
PRD-3AG0-120
LCSC Part #
C6148065
Packaging
-
Customer #
Key Attributes
120V 277V@AC 30A 1 Set Normally Open: 1A (SPST NO) Power Relays, Over 2 Amps
Datasheetpdf iconTE Connectivity PRD-3AG0-120
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 99.6384$ 99.64
200+$ 39.7569$ 7951.38
500+$ 38.428$ 19214.00
1,000+$ 37.7719$ 37771.90
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
Packaging-
Width63.3mm
Coil Voltage120V
Operating Temperature-55℃~+45℃
Switching Voltage(Max)277V@AC
Switching Current(Max)30A
Release Time20ms
Operate Time40ms
Length63.75mm
Height57.9mm
Contact MaterialAgCdO
Contact Form1 Set Normally Open: 1A (SPST NO)

Features

AI Translation
  • Contact ratings to 50A
  • Magnetic blowouts available for switching DC loads
  • Contact arrangement up to 2 form C (20C)
  • 1 form C auxiliary switch available
  • UL class B insulation
  • Mechanical endurance: DC Coil, 1×10⁶ ops.; AC Coil 5×10⁶ ops.

Applications

AI Translation
  • Industrial controls
  • Lighting