Mini-Circuits PMA3-313GLN+
| Manufacturer | |
| MPN | PMA3-313GLN+ |
| LCSC Part # | C6148056 |
| Packaging | MCLP-12(3x3) |
| Customer # | |
| Key Attributes | 17.8dB 3.75V~4.25V 26.5GHz~31GHz 2.6dB 68mA MCLP-12(3x3) RF Amplifiers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Packaging | MCLP-12(3x3) | |
| Gain | 17.8dB | |
| Voltage - Supply | 3.75V~4.25V | |
| Frequency Range | 26.5GHz~31GHz | |
| Noise Figure | 2.6dB | |
| Current - Supply | 68mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Packaging | MCLP-12(3x3) | |
| Gain | 17.8dB |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.75V~4.25V | |
| Frequency Range | 26.5GHz~31GHz | |
| Noise Figure | 2.6dB | |
| Current - Supply | 68mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 96.0714 | $ 96.07 |
| 200+ | $ 38.3341 | $ 7666.82 |
| 500+ | $ 37.0536 | $ 18526.80 |
| 1,000+ | $ 36.4202 | $ 36420.20 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Packaging | MCLP-12(3x3) | |
| Gain | 17.8dB | |
| Voltage - Supply | 3.75V~4.25V | |
| Frequency Range | 26.5GHz~31GHz | |
| Noise Figure | 2.6dB | |
| Current - Supply | 68mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Packaging | MCLP-12(3x3) | |
| Gain | 17.8dB |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.75V~4.25V | |
| Frequency Range | 26.5GHz~31GHz | |
| Noise Figure | 2.6dB | |
| Current - Supply | 68mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

