LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI PQDE6W-Q24-D5-D product image
Images for reference only

CUI PQDE6W-Q24-D5-D

Manufacturer
MPN
PQDE6W-Q24-D5-D
LCSC Part #
C6147880
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
5V 9V~36V DIP,25.4x25.4mm DC DC Converters RoHS
Datasheetpdf iconCUI PQDE6W-Q24-D5-D
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.4276$ 34.43
209+$ 13.7377$ 2871.18
494+$ 13.2786$ 6559.63
1,007+$ 13.0513$ 13142.66
Standard Packaging19/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCUI
PackagingDIP,25.4x25.4mm
Output Voltage5V
Ripple Noise85mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply9V~36V
Capacitive Load(Max)470uF
Number of Outputs2
Iout600mA
Height11.7mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
FeaturesUnder Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection
Output Power6W
Conversion Efficiency83%
Length25.4mm
Width25.4mm

Features

AI Translation
  • industry standard footprint
  • high efficiency up to 88%
  • single and dual output models available
  • board mount
  • 1500 Vdc isolation
  • industrial operating temp -40~+85 ℃
  • 4:1 wide input range
  • input under voltage protection & over voltage protection
  • over current protection
  • EN/BS EN 62368-1 certified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
URA2405YMD-6WR3DEXU ElectronicsDIP,25.4x25.4mm96$4.2146 $4.9583