Chinsan PL2W221VND2245R
| Manufacturer | ChinsanAsian Brands |
| MPN | PL2W221VND2245R |
| LCSC Part # | C6147765 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 450V -10%~+20% 220uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole | |
| Voltage Rating | 450V | |
| Tolerance | -10%~+20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Tolerance | -10%~+20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8825 | $ 3.88 |
| 220+ | $ 1.5492 | $ 340.82 |
| 440+ | $ 1.4984 | $ 659.30 |
| 1,100+ | $ 1.4714 | $ 1618.54 |
Standard Packaging220/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole | |
| Voltage Rating | 450V | |
| Tolerance | -10%~+20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Tolerance | -10%~+20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PL2W221MND2530 | Chinsan | Through Hole | 0 | $ 4.5729 | ||
| PL2W221MND2545RP | Chinsan | Through Hole | 0 | $ 4.3364 | ||
| PL2W221MND2240Y | Chinsan | Through Hole | 0 | $ 4.5491 | ||
| MW2W221DNN1850A6E | Chinsan | Through Hole | 0 | $ 5.5218 | ||
| GM2W221MND2245 | Chinsan | Through Hole | 0 | $ 12.1743 | ||
| PK2W221MND3030R | Chinsan | Through Hole | 0 | $ 6.3237 | ||
| GM2W221MND2245AR | Chinsan | Through Hole | 0 | $ 3.6809 | ||
| PK2W221MND2535E | Chinsan | Through Hole | 0 | $ 3.6253 | ||
| PG2W221MND2541 | Chinsan | Through Hole | 0 | $ 13.3155 |

