Central CTSQ1918F-225-103-_
| Manufacturer | |
| MPN | CTSQ1918F-225-103-_ |
| LCSC Part # | C6145909 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10mH@1kHz 100mΩ 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Central | |
| Packaging | - | |
| Inductance @ Frequency | 10mH@1kHz | |
| DC Resistance(DCR) | 100mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV;1kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2.25A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Central | |
| Packaging | - | |
| Inductance @ Frequency | 10mH@1kHz | |
| DC Resistance(DCR) | 100mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV;1kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2.25A | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Description: Through-hole common mode power line choke
- Package: Bulk
- Operating Temperature: -40°C to +85°C
- Storage Temperature: -40°C to +125°C
- Inductance Test Frequency: 1kHz/0.25V
- Balanced Inductance (1kHz/0.25V): L(1 - 4) - L(2 - 3): 300μH max
- Hi-Pot Test:
- Coil to Coil: 1500VAC/60Hz, 3mA, 3 seconds
- Coil to Core: 1000VAC/60Hz, 3mA, 3 seconds
- Others: RoHS compliant, samples available
Applications
AI Translation
Switching mode power supplies, LED drivers, chargers, adapters, etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9218 | $ 5.92 |
| 200+ | $ 2.3639 | $ 472.78 |
| 500+ | $ 2.2851 | $ 1142.55 |
| 1,000+ | $ 2.2457 | $ 2245.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Central | |
| Packaging | - | |
| Inductance @ Frequency | 10mH@1kHz | |
| DC Resistance(DCR) | 100mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV;1kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2.25A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Central | |
| Packaging | - | |
| Inductance @ Frequency | 10mH@1kHz | |
| DC Resistance(DCR) | 100mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV;1kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2.25A | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Description: Through-hole common mode power line choke
- Package: Bulk
- Operating Temperature: -40°C to +85°C
- Storage Temperature: -40°C to +125°C
- Inductance Test Frequency: 1kHz/0.25V
- Balanced Inductance (1kHz/0.25V): L(1 - 4) - L(2 - 3): 300μH max
- Hi-Pot Test:
- Coil to Coil: 1500VAC/60Hz, 3mA, 3 seconds
- Coil to Core: 1000VAC/60Hz, 3mA, 3 seconds
- Others: RoHS compliant, samples available
Applications
AI Translation
Switching mode power supplies, LED drivers, chargers, adapters, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

