LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CMU2287-0000-000P0Z0A35H product image
Images for reference only

CREE LED CMU2287-0000-000P0Z0A35H

Manufacturer
MPN
CMU2287-0000-000P0Z0A35H
LCSC Part #
C6144810
Packaging
-
Customer #
Key Attributes
3500K 95 115° 50.5V Warm White LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconCREE LED CMU2287-0000-000P0Z0A35H
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.9155$ 39.92
200+$ 15.9268$ 3185.36
500+$ 15.395$ 7697.50
1,000+$ 15.1315$ 15131.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Color Temperature3500K
CRI Color Rendering Index95
Viewing Angle115°
Voltage - Forward(Vf)50.5V
Illumination ColorWarm White

Introduction

AI Translation

The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMU LEDs deliver high performance in an industry-compatible package and light-emitting surface (LES), enabling lighting manufacturers to upgrade their designs for applications such as track lighting, downlights, and outdoor lighting. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite® binning options.

Features

AI Translation
  • 22mm optical light source
  • Minimum CRI options: 70, 80, 90, and 95
  • EasyWhite® 2-step, 3-step, and 5-step binning
  • Premium Color 2-step and 3-step binning
  • Forward voltage option: 54V grade
  • 85℃ binning and characterization
  • Maximum drive current: 4320mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-side solder connection
  • RoHS and REACH compliant
  • UL® recognized component (E349212)

Applications

AI Translation

Track lights, downlights, outdoor lighting