TDK CC45SL3AD151JYVNA
| Manufacturer | |
| MPN | CC45SL3AD151JYVNA |
| LCSC Part # | C6144449 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 150pF SL ±5% 1kV Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 150pF | |
| Temperature Coefficient | SL | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | SL | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0591 | $ 0.06 |
| 200+ | $ 0.0236 | $ 4.72 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0224 | $ 22.40 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 150pF | |
| Temperature Coefficient | SL | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | SL | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC45SL3DD151JYGNA | TDK | Through Hole | 0 | $ 0.0624 | ||
| S151J43SL0P63K5R | VISHAY | Through Hole | 0 | $ 0.1156 | ||
| S151J43SL0P6UK5R | VISHAY | Through Hole | 0 | $ 0.1156 | ||
| S151J43SL0P6TK5R | VISHAY | Through Hole | 0 | $ 0.0775 | ||
| S151K33SL0N6UJ5R | VISHAY | Through Hole | 0 | $ 0.1754 | ||
| S151K43SL0P6UK5R | VISHAY | Through Hole | 0 | $ 0.2877 | ||
| 90115 | NTE Electronics | Through Hole | 0 | $ 0.3732 | ||
| 561R10TCCT15 | VISHAY | Through Hole | 0 | $ 1.1411 | ||
| 564RC0GAA302EP151J | VISHAY | Through Hole | 0 | $ 6.5825 | ||
| CK45-B3AD151KYNNA | TDK | Through Hole | 0 | $ 0.0609 |

