LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CMR05F201FPDP product image
Images for reference only

Cornell Dubilier Electronics CMR05F201FPDPRoHS

Manufacturer
MPN
CMR05F201FPDP
LCSC Part #
C6144448
Packaging
-
Customer #
Key Attributes
±1% 500V 200pF Mica and PTFE Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics CMR05F201FPDP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.1889$ 47.19
210+$ 18.8298$ 3954.26
504+$ 18.2006$ 9173.10
1,008+$ 17.8899$ 18033.02
Standard Packaging21/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±1%
Operating Temperature-55℃~+150℃
Voltage Rating500V
Capacitance200pF