LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins PEC04SBCN product image
Images for reference only

Sullins PEC04SBCN

Manufacturer
MPN
PEC04SBCN
LCSC Part #
C6143837
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 4 Position 2.54mm Pitch Single Row Through Hole, Right Angle -65℃~+125℃
Datasheetpdf iconSullins PEC04SBCN
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5804$ 0.58
200+$ 0.2319$ 46.38
500+$ 0.2243$ 112.15
1,000+$ 0.2213$ 221.30
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Current Rating3A
Mounting TypeRight Angle
Operating Temperature-65℃~+125℃
Contact PlatingTin
Number of PINs4P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.