LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PASTERNACK PE70A1037 product image
Images for reference only

PASTERNACK PE70A1037

Manufacturer
MPN
PE70A1037
LCSC Part #
C6143677
Packaging
-
Customer #
Key Attributes
1.5dB~30dB 2W 0Hz~3GHz Attenuators RoHS
Datasheetpdf iconPASTERNACK PE70A1037
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2724.9279$ 2724.93
200+$ 1087.264$ 217452.80
500+$ 1050.9317$ 525465.85
1,000+$ 1032.98$ 1032980.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerPASTERNACK
Packaging-
Operating Temperature-20℃~+85℃
Attenuation Value1.5dB~30dB
Power(Watts)2W
Insertion Loss1.5dB
Frequency Range0Hz~3GHz

Introduction

AI Translation

The PE70A1037 is a Step Attenuator that has 30 dB of total attenuation with 1 dB step size and rotary dial design across a frequency range from DC to 3 GHz. The design is tried and true technology that offers exceptional performance characteristics that include 1.5 dB maximum insertion loss, and a maximum VSWR of 1.5:1 at 3 GHz. The Aluminum alloy package has SMA Female connectors, and operates within the temperature range of -20℃ to 85℃.

Features

AI Translation
  • 1 dB steps from 1.5 to 30 dB Attenuation
  • -20℃ to +85℃ Operating Temperature
  • Rotary Dial Control
  • ±1.5 dB Attenuation Accuracy Max
  • SMA Female Connectors

Applications

AI Translation
  • Instrumentation
  • Prototyping and Characterization
  • Precision Measurements
  • Production Systems