LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Luminus Devices CLM-22-27-90-36-AC30-F4-3 product image
Imágenes ilustrativas

Luminus Devices CLM-22-27-90-36-AC30-F4-3RoHS

Fabricante
N.º de pieza fab.
CLM-22-27-90-36-AC30-F4-3
Nº LCSC
C6143569
Emb.
-
Número de Cliente
Atrib. clave
2700K 90 120° 33.8V Warm White LED COBs, Engines, Modules, Strips RoHS
Hoja de Datospdf iconLuminus Devices CLM-22-27-90-36-AC30-F4-3
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 22.5343$ 22.53
200+$ 8.9919$ 1798.38
500+$ 8.6919$ 4345.95
1,000+$ 8.5427$ 8542.70
Encapsulado Estándar20/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED COBs, Engines, Modules, Strips
FabricanteLuminus Devices
Emb.-
Lumens-
Color Temperature2700K
CRI Color Rendering Index90
Viewing Angle120°
Voltage - Forward(Vf)33.8V
Illumination ColorWarm White

Descripción

Traducción por IA

Luminus Chip-on-Board (COB) LED series delivers a complete illumination-grade solution for high-performance lighting applications. The series covers a wide luminous flux range — from less than 400lm to over 10,000lm — spanning all major color temperatures, with a CRI greater than 97 and R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.

Características

Traducción por IA
  • High light output and high efficiency, typical values: >5750 lm, 155 LPW at 3000K, 80 CRI, Tj = 85ºC; >6550 lm, 176 LPW at 5000K, 70 CRI, Tj = 85ºC
  • CCT options: 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
  • Minimum CRI Ra of 80 or 90 for all colors (except 6500K)
  • Minimum R9 of 90 at 2700K, 3000K, 3500K, and 4000K, with typical CRI of 98
  • 3-step MacAdam ellipse chromaticity binning accuracy
  • Excellent light emission uniformity and color consistency across viewing angles
  • Superior long-term color stability
  • Package thermal conductivity above industry average
  • Eco-friendly: RoHS and REACH compliant

Aplicaciones

Traducción por IA
  • Architectural and specialty lighting
  • Parking and area lighting
  • Street lighting
  • Tunnel lighting