LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec CLP-114-02-G-D-A-P product image
Images for reference only

Samtec CLP-114-02-G-D-A-PRoHS

Manufacturer
MPN
CLP-114-02-G-D-A-P
LCSC Part #
C6143072
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Female Header 28 Position 1.27mm Pitch Dual Row Surface Mount -55℃~+125℃
Datasheetpdf iconSamtec CLP-114-02-G-D-A-P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.0496$ 13.05
192+$ 5.2072$ 999.78
512+$ 5.0328$ 2576.79
992+$ 4.9478$ 4908.22
Standard Packaging32/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1.27mm
Voltage Rating-
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating3.3A
Number of Positions28P
Insulation Height2.14mm
Pitch1.27mm
Number of Rows2
Contact PlatingGold
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.