LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE1206FKM470R12Z product image
Images for reference only

YAGEO PE1206FKM470R12ZRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE1206FKM470R12Z
LCSC Part #
C6142985
Packaging
1206
Customer #
Key Attributes
RES 0.12Ω ±1% 1W 1206
Datasheetpdf iconYAGEO PE1206FKM470R12Z
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1145$ 0.11
200+$ 0.0457$ 9.14
500+$ 0.0442$ 22.10
1,000+$ 0.0434$ 43.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)1W
Resistance120mΩ
TypeMetal Film Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PE1206FRF470R12LYAGEO12062,250$ 0.066