LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
P-DUKE Technology, Inc. PDL06-05S24 product image
Images for reference only

P-DUKE Technology, Inc. PDL06-05S24RoHS

Manufacturer
MPN
PDL06-05S24
LCSC Part #
C6142844
Packaging
SIP,21.8x9.1mm
Customer #
Key Attributes
24V 4.5V~9V SIP,21.8x9.1mm DC DC Converters RoHS
Datasheetpdf iconP-DUKE Technology, Inc. PDL06-05S24
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.9088$ 46.91
200+$ 18.7171$ 3743.42
500+$ 18.0914$ 9045.70
1,000+$ 17.7832$ 17783.20
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerP-DUKE Technology, Inc.
PackagingSIP,21.8x9.1mm
Number of Outputs1
Iout250mA
Output Voltage24V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power6W
Conversion Efficiency84%
Voltage - Supply4.5V~9V

Applications

AI Translation
  • Suitable for applications ranging from simple standalone operation to integration within complex power architectures