CREE LED C566D-BFF-CU14Q3S2
| Manufacturer | |
| MPN | C566D-BFF-CU14Q3S2 |
| LCSC Part # | C6141932 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 2.042cd Blue 20mA 3.4V 470nm Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Blue Lens | |
| Viewing Angle | - | |
| Luminous Intensity | 2.042cd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Blue Lens | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 2.042cd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength | 470nm |
Introduction
Oval LEDs are designed for variable message signs and passenger information signs. The oval radiation pattern and high luminous intensity make these devices ideal for outdoor applications requiring wide viewing angles, where wide-angle visibility and readability in sunlight are critical. These lamps are tinted and diffused. The encapsulant resin contains UV-resistant materials to reduce the effects of prolonged exposure to direct sunlight.
Features
- Size (mm): 5
- Color and typical dominant wavelength: Red (621nm), Green (527nm), Blue (470nm), Amber (591nm)
- Luminous intensity (mcd): C566D - RFF/RFE: (2130 - 5860), C566D - GFF/GFE: (4180 - 12000), C566D - BFF/BFE: (1100 - 3000), C566D - AFF/AFE: (2130 - 5860)
- Lead-free
- RoHS compliant
Applications
Electronic signage & signals, full-color video screens, highway signs, variable message signs, advertising signs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4849 | $ 0.48 |
| 200+ | $ 0.194 | $ 38.80 |
| 500+ | $ 0.1879 | $ 93.95 |
| 1,000+ | $ 0.1849 | $ 184.90 |
Standard Packaging2500/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Blue Lens | |
| Viewing Angle | - | |
| Luminous Intensity | 2.042cd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Blue Lens | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 2.042cd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength | 470nm |
Introduction
Oval LEDs are designed for variable message signs and passenger information signs. The oval radiation pattern and high luminous intensity make these devices ideal for outdoor applications requiring wide viewing angles, where wide-angle visibility and readability in sunlight are critical. These lamps are tinted and diffused. The encapsulant resin contains UV-resistant materials to reduce the effects of prolonged exposure to direct sunlight.
Features
- Size (mm): 5
- Color and typical dominant wavelength: Red (621nm), Green (527nm), Blue (470nm), Amber (591nm)
- Luminous intensity (mcd): C566D - RFF/RFE: (2130 - 5860), C566D - GFF/GFE: (4180 - 12000), C566D - BFF/BFE: (1100 - 3000), C566D - AFF/AFE: (2130 - 5860)
- Lead-free
- RoHS compliant
Applications
Electronic signage & signals, full-color video screens, highway signs, variable message signs, advertising signs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

