Isabellenhuette PBV-1R00-F1-0.5
| Manufacturer | |
| MPN | PBV-1R00-F1-0.5 |
| LCSC Part # | C6141650 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | RES 1Ω ±0.5% 10W SIP-4 |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Isabellenhuette | |
| Packaging | SIP-4 | |
| Resistance | 1Ω | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Isabellenhuette | |
| Packaging | SIP-4 | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 10W | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.5979 | $ 18.60 |
| 200+ | $ 7.4205 | $ 1484.10 |
| 500+ | $ 7.1729 | $ 3586.45 |
| 1,000+ | $ 7.0506 | $ 7050.60 |
Standard Packaging500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Isabellenhuette | |
| Packaging | SIP-4 | |
| Resistance | 1Ω | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Isabellenhuette | |
| Packaging | SIP-4 | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 10W | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A-H1-1R00-F1-K2-0.1 | Isabellenhuette | SIP-4 | 0 | $ 70.4504 | ||
| A-H2-1R00-F1-K2-0.1 | Isabellenhuette | SIP-4 | 0 | $ 68.3568 |

