LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PTTC(Polytronics Tech) P34-12X product image
Images for reference only

PTTC(Polytronics Tech) P34-12XRoHS

Manufacturer
MPN
P34-12X
LCSC Part #
C6140740
Packaging
DIP,88.9x63.5mm
Customer #
Key Attributes
Single Output Linear Encapsulated Power Modules with 105-125Vac Input, 50-60Hz
Datasheetpdf iconPTTC(Polytronics Tech) P34-12X
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 244.6294$ 244.63
200+$ 97.6097$ 19521.94
500+$ 94.3477$ 47173.85
1,000+$ 92.736$ 92736.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerPTTC(Polytronics Tech)
PackagingDIP,88.9x63.5mm
Voltage - Input(DC)105VAC~125VAC
Number of Outputs2
FeaturesShort Circuit Protection

Features

AI Translation
  • 115 Vac, 50 to 400 Hz @ 25°C
  • INPUT Voltage Range: 105 - 125 Vac, 50 - 60 Hz, 400Hz available
  • UL, CUL & CE Approved (All Models)
  • Regulation Line & Load 0.2% to 0.02%
  • P.C. Card/Chassis Mounting
  • High Isolation Voltage Available
  • Short Circuit Protection
  • Single, Dual & Triple Outputs
  • Finger Safe Terminal Available
  • Operating Temperature Range: -25 to +71 °C, -40 to +85 °C Optional
  • Storage Temperature Range: -25 to +85 °C
  • Cooling: Free Air Convection