LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
57% OFF
MICROCHIP 24AA1025-I/P product image
  • 24AA1025-I/P thumbnail 1
  • 24AA1025-I/P thumbnail 2
  • 24AA1025-I/P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 24AA1025-I/PRoHS

Manufacturer
MPN
24AA1025-I/P
LCSC Part #
C613618
Packaging
PDIP-8
Customer #
Key Attributes
1024K I²C Serial EEPROM
Datasheetpdf iconMICROCHIP 24AA1025-I/P
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.0732$ 3.0415$ 3.04
10+$ 6.9164$ 2.9741$ 29.74
30+$ 6.8108$ 2.9287$ 87.86
100+$ 6.7052$ 2.8833$ 288.33
Standard Packaging60/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingPDIP-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Noise suppression function
Memory Size1Mbit
Voltage - Supply1.7V~5.5V
Clock Frequency400kHz
Access Time900ns
Data Retention - TDR (Year)200 Years
Current - Supply5mA
Write Cycle Time(tWC)5ms
Standby Supply Current5uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The 24AA1025/24LC1025/24FC1025 (24xx1025*) is a 128K x 8 (1024K bit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device has both byte write and page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads. Reads may be sequential within address boundaries 0000h to FFFFh and 10000h to 1FFFFh. Functional address lines allow up to four devices on the same data bus. This allows for up to 4 Mbits total system EEPROM memory. This device is available in the standard 8-pin PDIP, SOIC and SOIJ packages.

Features

AI Translation
  • Low-Power CMOS Technology:
    • Read current 450 μA, maximum
    • Standby current 5 μA, maximum
  • 2-Wire Serial Interface, I²C™ Compatible
  • Cascadable up to Four Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • 1 MHz Clock for FC Versions
  • Page Write Time 3 ms, typical
  • Self-Timed Erase/Write Cycle
  • 128-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIJ and SOIC
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40℃ to +85℃
    • Automotive (E): -40℃ to +125℃