Taiwan Semiconductor BZD27C24P R3G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | BZD27C24P R3G |
| LCSC Part # | C6136132 |
| Packaging | Sub-SMA |
| Customer # | |
| Key Attributes | 1 Independent 22.8V~25.6V 24.2V Sub-SMA Single Zener Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | Sub-SMA | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 1uA@18V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 22.8V~25.6V | |
| Zener Voltage(Nom) | 24.2V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | Sub-SMA | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 1uA@18V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 22.8V~25.6V | |
| Zener Voltage(Nom) | 24.2V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon Zener diode
- Low-profile SMD package
- Zener and surge current rated
- Low leakage current
- Excellent stability
- MSL: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
Voltage Regulation, Reference Voltage, Protection Circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3402 | $ 0.34 |
| 200+ | $ 0.1358 | $ 27.16 |
| 500+ | $ 0.1312 | $ 65.60 |
| 1,000+ | $ 0.129 | $ 129.00 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | Sub-SMA | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 1uA@18V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 22.8V~25.6V | |
| Zener Voltage(Nom) | 24.2V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | Sub-SMA | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 1uA@18V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 22.8V~25.6V | |
| Zener Voltage(Nom) | 24.2V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon Zener diode
- Low-profile SMD package
- Zener and surge current rated
- Low leakage current
- Excellent stability
- MSL: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
Voltage Regulation, Reference Voltage, Protection Circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZD27C24PHRVG | Taiwan Semiconductor | Sub-SMA | 0 | $ 0.6778 | ||
| BZD27C24P RVG | Taiwan Semiconductor | Sub-SMA | 0 | $ 0.6942 | ||
| BZD27C24P | Taiwan Semiconductor | Sub-SMA | 0 | $ 0.2212 | ||
| BZD27C22P RUG | Taiwan Semiconductor | Sub-SMA | 0 | $ 0.6429 | ||
| BZD27C22PHRUG | Taiwan Semiconductor | Sub-SMA | 0 | $ 0.6547 | ||
| BZD27C22P | Taiwan Semiconductor | Sub-SMA | 0 | $ 0.1293 | ||
| BZD27C22P R3G | Taiwan Semiconductor | Sub-SMA | 0 | $ 0.2763 |

