LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE74HC123 product image
Images for reference only

NTE Electronics NTE74HC123RoHS

Manufacturer
MPN
NTE74HC123
LCSC Part #
C6135140
Packaging
DIP-16
Customer #
Key Attributes
DIP-16 Multivibrators RoHS
Datasheetpdf iconNTE Electronics NTE74HC123
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7261$ 2.73
200+$ 1.088$ 217.60
500+$ 1.0517$ 525.85
1,000+$ 1.0335$ 1033.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Multivibrators
ManufacturerNTE Electronics
PackagingDIP-16

Introduction

AI Translation

The NTE74HC123 is a dual monostable multivibrator in a 16-pin plastic DIP package, triggered by negative-to-positive reset pulses. External resistor (RX) and external capacitor (CX) control the timing and accuracy of the circuit. Adjusting RX and CX allows a wide range of pulse widths at the Q and Q̄ outputs. Pulse triggering at the Ā and B inputs occurs at specific voltage levels, independent of the rise and fall times of the trigger pulse.

Once triggered, the output pulse width can be extended by retriggering inputs Ā and B. The output pulse can be terminated by a low level on the reset (R) pin. Both trailing-edge triggering (A) and leading-edge triggering (B) inputs are provided, allowing triggering from either edge of the input pulse. If either monostable circuit is not used, each input (A, B, and R) of the unused device must be tied high or low.

The minimum value of external resistor RX is typically 5kΩ. The minimum value of external capacitor CX is 0pF. At VCC = 5V, the pulse width is calculated by the formula tW = 0.45 × RX × CX.

Features

AI Translation
  • Override reset to terminate output pulse
  • Triggerable from leading or trailing edge
  • Q and Q̄ buffered outputs
  • Independent reset
  • Wide output pulse width range
  • Both Ā and B inputs with Schmitt trigger
  • Fan-out (full temperature range): 10 LS-TTL loads for standard outputs, 15 LS-TTL loads for bus driver outputs
  • Balanced propagation delay and transition time
  • Significantly reduced power consumption compared to LS-TTL logic ICs