NTE Electronics NTE74HC08
| Manufacturer | |
| MPN | NTE74HC08 |
| LCSC Part # | C6135139 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 2V~6V 19ns@6V,50pF 2uA DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 19ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;2.48V;3.98V;5.48V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 19ns@6V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;2.48V;3.98V;5.48V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Introduction
The NTE74HC08 is a logic device manufactured using advanced silicon gate CMOS technology, housed in a 14-pin plastic DIP package. This technology provides the inherent advantages of CMOS — low static power dissipation and wide supply voltage range. The input/output characteristics and pinout of this device are compatible with the standard NTE74LS logic family. All inputs are protected against ESD damage by internal diodes connected to VCC and ground. The NTE74HC08 is designed to interface TTL and NMOS components with standard CMOS devices. The device can also serve as a direct replacement for LS-TTL devices to reduce power consumption in existing designs.
Features
- Output drive capability: 10 LSTTL loads
- Output directly interfaces with CMOS, NMOS, and TTL
- Operating voltage range: 2V ~ 6V
- Low input current: 1.0μA
- High noise immunity characteristic of CMOS devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8064 | $ 2.81 |
| 200+ | $ 1.1199 | $ 223.98 |
| 500+ | $ 1.0835 | $ 541.75 |
| 1,000+ | $ 1.0638 | $ 1063.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 19ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;2.48V;3.98V;5.48V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 19ns@6V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;2.48V;3.98V;5.48V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Introduction
The NTE74HC08 is a logic device manufactured using advanced silicon gate CMOS technology, housed in a 14-pin plastic DIP package. This technology provides the inherent advantages of CMOS — low static power dissipation and wide supply voltage range. The input/output characteristics and pinout of this device are compatible with the standard NTE74LS logic family. All inputs are protected against ESD damage by internal diodes connected to VCC and ground. The NTE74HC08 is designed to interface TTL and NMOS components with standard CMOS devices. The device can also serve as a direct replacement for LS-TTL devices to reduce power consumption in existing designs.
Features
- Output drive capability: 10 LSTTL loads
- Output directly interfaces with CMOS, NMOS, and TTL
- Operating voltage range: 2V ~ 6V
- Low input current: 1.0μA
- High noise immunity characteristic of CMOS devices
C6135139 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

