NTE Electronics NTE15046-ECG
| Manufacturer | |
| MPN | NTE15046-ECG |
| LCSC Part # | C6134949 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 350V 20kA 2 POLE TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Voltage - DC Spark Over (Nom) | 350V | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Impulse Discharge Current | 20kA | |
| Voltage - DC Spark Over (Nom) | 350V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surge life: 10A 10/1000μs pulse, 2500 operations; 500A 10/1000μs pulse, 1000 operations; 300 operations for AC suffix variants
- Surge current 8/20: 20kA
- AC current: 10 operations, 60Hz for 1 second, 3-minute intervals, 20A; 5A for AC suffix variants
- AC current 11 cycles, 60Hz, 20A; 10A for AC suffix variants
- Insulation resistance: 10000MΩ at 100VDC
- Operating temperature: -65°C ~ +125°C
- Response time (typical): <100ns
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7384 | $ 4.74 |
| 200+ | $ 1.8911 | $ 378.22 |
| 500+ | $ 1.8275 | $ 913.75 |
| 1,000+ | $ 1.7972 | $ 1797.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Voltage - DC Spark Over (Nom) | 350V | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Impulse Discharge Current | 20kA | |
| Voltage - DC Spark Over (Nom) | 350V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surge life: 10A 10/1000μs pulse, 2500 operations; 500A 10/1000μs pulse, 1000 operations; 300 operations for AC suffix variants
- Surge current 8/20: 20kA
- AC current: 10 operations, 60Hz for 1 second, 3-minute intervals, 20A; 5A for AC suffix variants
- AC current 11 cycles, 60Hz, 20A; 10A for AC suffix variants
- Insulation resistance: 10000MΩ at 100VDC
- Operating temperature: -65°C ~ +125°C
- Response time (typical): <100ns
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

