LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol OQ19B1510000G product image
Images for reference only

Amphenol OQ19B1510000GRoHS

Manufacturer
MPN
OQ19B1510000G
LCSC Part #
C6134848
Packaging
Through Hole
Customer #
Key Attributes
4A 1x19P 19P -40℃~+115℃ 2.5mm Board Side/Socket - Closed Green 19 1 Through Hole Through Hole Headers, Plugs and Sockets RoHS
Datasheetpdf iconAmphenol OQ19B1510000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9958$ 3.00
200+$ 1.1956$ 239.12
500+$ 1.1562$ 578.10
1,000+$ 1.1365$ 1136.50
Standard Packaging1920/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
PackagingThrough Hole
Current Rating4A
Number of Positions or Pins1x19P
Number of Pins19P
Voltage Rating150V
Operating Temperature-40℃~+115℃
Pitch2.5mm
Connector TypeBoard Side/Socket - Closed
ColorGreen
Number of PINs Per Row19
Termination Style-
Number of Rows1
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.