MICROCHIP 93LC56BT-I/MS
| Manufacturer | |
| MPN | 93LC56BT-I/MS |
| LCSC Part # | C613450 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 2Kbit 2.5V~5.5V 2MHz SPI MSOP-8 Memory RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-down/Power-up protection circuit;Software write protection function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 2MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 500uA | |
| Write Cycle Time(tWC) | 6ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-down/Power-up protection circuit;Software write protection function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 2MHz |
| Type | Description | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 500uA | |
| Write Cycle Time(tWC) | 6ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Introduction
The 2-Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Word-selectable devices such as the 93AA56C, 93LC56C or 93C56C are dependent upon external logic levels driving the ORG pin to set word size. For dedicated 8-bit communication, the 93XX56A devices are available, while the 93XX56B devices provide dedicated 16-bit communication. Advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications.
Features
- Low-Power CMOS Technology
- ORG Pin to Select Word Size for '56C' Version 256 x 8-bit Organization “A' Version (no ORG) 128 x 16-bit Organization ‘B' Version (no ORG)
- Self-Timed Erase/Write Cycles (including Auto-Erase)
- Automatic Erase All (ERAL) before Write All (WRAL)
- Power-On/Off Data Protection Circuitry
- Industry Standard Three-Wire Serial I/O
- Device Status Signal (Ready/Busy)
- Sequential Read Function
- High Reliability: Endurance: 1,000,000 erase/write cycles Data retention: > 200 years - ESD protection: > 4000 V
- RoHS Compliant
- Automotive AEC-Q100 Qualified
- Temperature Ranges Supported: - Industrial (l) -40℃ to +85℃ - Extended (E) -40℃ to +125℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7639 | $ 0.76 |
| 10+ | $ 0.746 | $ 7.46 |
| 30+ | $ 0.7346 | $ 22.04 |
| 100+ | $ 0.7232 | $ 72.32 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-down/Power-up protection circuit;Software write protection function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 2MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 500uA | |
| Write Cycle Time(tWC) | 6ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-down/Power-up protection circuit;Software write protection function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 2MHz |
| Type | Description | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 500uA | |
| Write Cycle Time(tWC) | 6ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Introduction
The 2-Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Word-selectable devices such as the 93AA56C, 93LC56C or 93C56C are dependent upon external logic levels driving the ORG pin to set word size. For dedicated 8-bit communication, the 93XX56A devices are available, while the 93XX56B devices provide dedicated 16-bit communication. Advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications.
Features
- Low-Power CMOS Technology
- ORG Pin to Select Word Size for '56C' Version 256 x 8-bit Organization “A' Version (no ORG) 128 x 16-bit Organization ‘B' Version (no ORG)
- Self-Timed Erase/Write Cycles (including Auto-Erase)
- Automatic Erase All (ERAL) before Write All (WRAL)
- Power-On/Off Data Protection Circuitry
- Industry Standard Three-Wire Serial I/O
- Device Status Signal (Ready/Busy)
- Sequential Read Function
- High Reliability: Endurance: 1,000,000 erase/write cycles Data retention: > 200 years - ESD protection: > 4000 V
- RoHS Compliant
- Automotive AEC-Q100 Qualified
- Temperature Ranges Supported: - Industrial (l) -40℃ to +85℃ - Extended (E) -40℃ to +125℃
C613450 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

