onsemi 74LVX161284MTDX
| Manufacturer | |
| MPN | 74LVX161284MTDX |
| LCSC Part # | C6133 |
| Packaging | TSSOP-48-6.2mm |
| Customer # | |
| Key Attributes | Schmitt trigger TSSOP-48-6.2mm Specialty Logic RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-48-6.2mm | |
| Logic Family | 74LVX | |
| Input type | Schmitt trigger | |
| Number of Bits per Element | - | |
| Channel Type | Bidirectional | |
| Propagation Delay Time | 40ns | |
| Current - Output Low(IOL) | 84mA | |
| Current - Output High(IOH) | 14mA | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 3V~3.6V;3V~5.5V | |
| Features | Power-off isolation;Level shifting | |
| Number of Gates | - | |
| Output Type | Open-drain;Tri-State |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-48-6.2mm | |
| Logic Family | 74LVX | |
| Input type | Schmitt trigger | |
| Number of Bits per Element | - | |
| Channel Type | Bidirectional | |
| Propagation Delay Time | 40ns |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 84mA | |
| Current - Output High(IOH) | 14mA | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 3V~3.6V;3V~5.5V | |
| Features | Power-off isolation;Level shifting | |
| Number of Gates | - | |
| Output Type | Open-drain;Tri-State |
Report an ErrorShow similar products (0) >
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-48-6.2mm | |
| Logic Family | 74LVX | |
| Input type | Schmitt trigger | |
| Number of Bits per Element | - | |
| Channel Type | Bidirectional | |
| Propagation Delay Time | 40ns | |
| Current - Output Low(IOL) | 84mA | |
| Current - Output High(IOH) | 14mA | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 3V~3.6V;3V~5.5V | |
| Features | Power-off isolation;Level shifting | |
| Number of Gates | - | |
| Output Type | Open-drain;Tri-State |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-48-6.2mm | |
| Logic Family | 74LVX | |
| Input type | Schmitt trigger | |
| Number of Bits per Element | - | |
| Channel Type | Bidirectional | |
| Propagation Delay Time | 40ns |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 84mA | |
| Current - Output High(IOH) | 14mA | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 3V~3.6V;3V~5.5V | |
| Features | Power-off isolation;Level shifting | |
| Number of Gates | - | |
| Output Type | Open-drain;Tri-State |
Report an ErrorShow similar products (0) >
C6133 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

