MICROCHIP 24FC04H-E/MS
| Manufacturer | |
| MPN | 24FC04H-E/MS |
| LCSC Part # | C613098 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 4Kbit 1.7V~5.5V 1MHz I2C MSOP-8 Memory RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz | |
| Access Time | 450ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz |
| Type | Description | |
|---|---|---|
| Access Time | 450ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 24XX04H is a 4-Kbit Electrically Erasable PROM (EEPROM). The device is organized as two blocks of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The 24XX04H also has a page write capability for up to 16 bytes of data.
Features
AI Translation
- Single Supply with Operation Down to 1.7V for 24AA04H and 24FC04H Devices, 2.5V for 24LC04BH Devices
- Low-Power CMOS Technology: - Read current 1 mA, maximum - Standby current 1 μA: maximum (I-temp.)
- Two-Wire Serial Interface, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz, 400 kHz and 1 MHz Clock Compatibility
- Page Write Time 5 ms, Maximum
- Self-Timed Erase/Write Cycle
- 16-Byte Page Write Buffer
- Hardware Write-Protect for Half-Array (100h-1FFh)
- ESD Protection > 4,000V
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 years
- Factory Programming Available
- RoHS Compliant
- Temperature Ranges: - Industrial (I): -40℃ to +85℃ - Extended (E): -40℃ to +125℃
- Automotive AEC-Q100 Qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3929 | $ 0.39 |
| 200+ | $ 0.1521 | $ 30.42 |
| 500+ | $ 0.1467 | $ 73.35 |
| 1,000+ | $ 0.1441 | $ 144.10 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz | |
| Access Time | 450ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz |
| Type | Description | |
|---|---|---|
| Access Time | 450ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 24XX04H is a 4-Kbit Electrically Erasable PROM (EEPROM). The device is organized as two blocks of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The 24XX04H also has a page write capability for up to 16 bytes of data.
Features
AI Translation
- Single Supply with Operation Down to 1.7V for 24AA04H and 24FC04H Devices, 2.5V for 24LC04BH Devices
- Low-Power CMOS Technology: - Read current 1 mA, maximum - Standby current 1 μA: maximum (I-temp.)
- Two-Wire Serial Interface, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz, 400 kHz and 1 MHz Clock Compatibility
- Page Write Time 5 ms, Maximum
- Self-Timed Erase/Write Cycle
- 16-Byte Page Write Buffer
- Hardware Write-Protect for Half-Array (100h-1FFh)
- ESD Protection > 4,000V
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 years
- Factory Programming Available
- RoHS Compliant
- Temperature Ranges: - Industrial (I): -40℃ to +85℃ - Extended (E): -40℃ to +125℃
- Automotive AEC-Q100 Qualified
C613098 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 24FC04-E/MS | MICROCHIP | MSOP-8 | 0 | $ 0.3929 | ||
| 24FC04HT-E/MS | MICROCHIP | MSOP-8 | 0 | $ 1.0095 | ||
| 24FC04T-E/MS | MICROCHIP | MSOP-8 | 0 | $ 1.0095 | ||
| 24FC04-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.3427 | ||
| 24FC04H-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.2932 | ||
| 24FC04HT-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.3528 | ||
| 24FC04T-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.3528 | ||
| 24AA044T-E/MS | MICROCHIP | MSOP-8 | 0 | $ 0.5011 | ||
| 24AA044-E/MS | MICROCHIP | MSOP-8 | 0 | $ 0.4878 | ||
| 24AA044-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.4003 | ||
| 24AA044T-I/MS | MICROCHIP | MSOP-8 | 0 | $ 0.4009 |

