ROHM BD7967EFS-E2
| Manufacturer | |
| MPN | BD7967EFS-E2 |
| LCSC Part # | C6130804 |
| Packaging | HTSSOP-44-A |
| Customer # | |
| Key Attributes | HTSSOP-44-A Full, Half-Bridge (H Bridge) Drivers RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | ROHM | |
| Packaging | HTSSOP-44-A | |
| Operating Temperature | - | |
| Features | Motor speed indication | |
| Technology | - | |
| Quiescent Current(Iq) | - | |
| RDS(on) | - | |
| Voltage - Supply | - | |
| Drive Type | - | |
| Output Current | - | |
| Number of Half Bridges | - | |
| Interface | - | |
| Peak Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | ROHM | |
| Packaging | HTSSOP-44-A | |
| Operating Temperature | - | |
| Features | Motor speed indication | |
| Technology | - | |
| Quiescent Current(Iq) | - |
| Type | Description | |
|---|---|---|
| RDS(on) | - | |
| Voltage - Supply | - | |
| Drive Type | - | |
| Output Current | - | |
| Number of Half Bridges | - | |
| Interface | - | |
| Peak Current | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Spindle driver uses PWM drive for high-efficiency operation.
- Sled motor driver and loading driver modules use linear BTL method for low noise.
- Actuator driver uses current-feedback BTL to minimize load inductance effects on current phase delay.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8745 | $ 4.87 |
| 200+ | $ 1.946 | $ 389.20 |
| 500+ | $ 1.8809 | $ 940.45 |
| 1,500+ | $ 1.8476 | $ 2771.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | ROHM | |
| Packaging | HTSSOP-44-A | |
| Operating Temperature | - | |
| Features | Motor speed indication | |
| Technology | - | |
| Quiescent Current(Iq) | - | |
| RDS(on) | - | |
| Voltage - Supply | - | |
| Drive Type | - | |
| Output Current | - | |
| Number of Half Bridges | - | |
| Interface | - | |
| Peak Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | ROHM | |
| Packaging | HTSSOP-44-A | |
| Operating Temperature | - | |
| Features | Motor speed indication | |
| Technology | - | |
| Quiescent Current(Iq) | - |
| Type | Description | |
|---|---|---|
| RDS(on) | - | |
| Voltage - Supply | - | |
| Drive Type | - | |
| Output Current | - | |
| Number of Half Bridges | - | |
| Interface | - | |
| Peak Current | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Spindle driver uses PWM drive for high-efficiency operation.
- Sled motor driver and loading driver modules use linear BTL method for low noise.
- Actuator driver uses current-feedback BTL to minimize load inductance effects on current phase delay.
C6130804 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

