LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BA8522RFV-E2 product image
Images for reference only

ROHM BA8522RFV-E2

Manufacturer
MPN
BA8522RFV-E2
LCSC Part #
C6129054
Packaging
SSOP-8-B
Customer #
Key Attributes
5.5mA 2-Channel SSOP-8-B Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconROHM BA8522RFV-E2
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.09$ 1.09
200+$ 0.4354$ 87.08
500+$ 0.42$ 210.00
1,000+$ 0.4138$ 413.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerROHM
PackagingSSOP-8-B
Quiescent Current5.5mA
Total Harmonic Distortion + Noise (THD+N)-
FeaturesESD protection
Number of Inputs-
Signal-to-Noise Ratio-
Speaker Channels2-Channel
Efficiency-
Output Power-
Voltage - Supply-16V~-2V;2V~16V
Operating Temperature-40℃~+105℃
Class-
Power Supply Rejection Ratio (PSRR)90dB

Introduction

AI Translation

General-purpose BA4558 / BA4560 / BA15218 / BA14741 / BA15532 / BA4510 family and high-reliability BA4558R / BA4560R / BA4564R / BA4580R / BA4584 / BA4584R / BA8522R / BA2115 family integrate two or four independent Op -Amps on a single chip. Especially, this series is suitable for any audio applications due to low noise and low distortion characteristics and are usable for other many applications by wide operating supply voltage range. BA4558R / BA4560R / BA4564R / BA4580R / BA4584R / BA8522R / BA2115 are high-reliability products with extended operating temperature range and high ESD tolerance.

Features

AI Translation
  • High voltage gain, low noise, low distortion
  • Wide operating supply voltage ±4.0V~±15.0V (split supply) (BA4560/BA4558/ BA4558R/BA4560R/ BA4564R family) ±2.0V~±16.0V (split supply) (BA4580R/ BA4584/BA8522R/BA15218 family) ±2.0V~±8.5V (split supply)(BA4584R family) ±2.0V~±18.0V (split supply)(BA14741 family) ±3.0V~±20.0V (split supply)(BA15532 family) ±1.0V~±3.5V (split supply)(BA4510 family) ±1.0V~±7.0V (split supply)(BA2115 family)
  • Internal phase compensation
  • No latch up immunity
  • Internal ESD protection Human body mode (HBM) ±5000V(Typ.) (BA4558R/BA4560R/BA4564R/BA4580R/BA4584/ BA4584R/BA8522R/BA2115 family)
  • Wide temperature range -40°C~+85°C (BA4558/BA4560/BA4584/BA15218/BA14741/ BA2115 family) -40°C~+105°C (BA4558R/BA4560R/BA4564R/BA4580R/BA4584R/ BA8522R family)