TDK B84143K1600S081
| Manufacturer | |
| MPN | B84143K1600S081 |
| LCSC Part # | C6128992 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 760V;440V | |
| Current Rating | 1.6kA | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 760V;440V | |
| Current Rating | 1.6kA | |
| Mounting Type | Base Mount |
Introduction
Three-line filters for converters and power electronics, power line filters for three-phase systems, rated voltage 300/520 V AC and 440/760 V AC, rated current 180 A to 1600 A. Metal enclosure, available in multiple versions including B84143BS080 for standard applications, B84143BS081 for higher voltage applications, and B84143K*S081 without Y-capacitors for ultra-low leakage current.
Features
- Easy to install
- Very compact design
- Lightweight
- Design compliant with IEC 60939
- UL and cUL certified
Applications
Motor drive inverters, photovoltaic power generation, wind farms, power supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 572.4187 | $ 572.42 |
| 200+ | $ 537.6159 | $ 107523.18 |
| 500+ | $ 519.651 | $ 259825.50 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 760V;440V | |
| Current Rating | 1.6kA | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 760V;440V | |
| Current Rating | 1.6kA | |
| Mounting Type | Base Mount |
Introduction
Three-line filters for converters and power electronics, power line filters for three-phase systems, rated voltage 300/520 V AC and 440/760 V AC, rated current 180 A to 1600 A. Metal enclosure, available in multiple versions including B84143BS080 for standard applications, B84143BS081 for higher voltage applications, and B84143K*S081 without Y-capacitors for ultra-low leakage current.
Features
- Easy to install
- Very compact design
- Lightweight
- Design compliant with IEC 60939
- UL and cUL certified
Applications
Motor drive inverters, photovoltaic power generation, wind farms, power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B84143B1600S021 | TDK | - | 0 | $ 583.784 | ||
| FN3359HVPV-1600-99 | TE / Schaffner | - | 0 | $ 3346.3709 | ||
| FN3359HV-1600-99-UL | TE / Schaffner | - | 0 | $ 3374.1377 | ||
| FN3311HV-2300-99-C18-R55 | TE / Schaffner | - | 0 | $ 1712.1118 | ||
| FN3310HV-2300-99-R5 | TE / Schaffner | - | 0 | $ 1531.4568 | ||
| FN3311HVIT-2300-99-C18-R5 | TE / Schaffner | - | 0 | $ 1726.5114 | ||
| B84143B2500S021 | TDK | - | 0 | $ 977.0864 | ||
| FN3311HV-1500-99-C18-R55 | TE / Schaffner | - | 0 | $ 1385.0564 | ||
| FN3311HVIT-1500-99-C18-R5 | TE / Schaffner | - | 0 | $ 1396.6736 | ||
| FN3310HV-1500-99-R5 | TE / Schaffner | - | 0 | $ 1219.2971 |

