MICROCHIP ATSAM3S8BA-AUR
| Manufacturer | |
| MPN | ATSAM3S8BA-AUR |
| LCSC Part # | C612868 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M3 32 Bit 64MHz 47 LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 10bit;12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 47 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 10bit;12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 47 |
Introduction
The Atmel | SMART SAM3S8/SD8 series is a member of a family of Flash microcontrollers based on the high performance 32-bit ARM Cortex-M3 RISC processor. It operates at a maximum speed of 64 MHz and features 512 Kbytes of Flash (dual plane on SAM3SD8) and 64 Kbytes of SRAM. The peripheral set includes a Full Speed USB Device port with embedded transceiver, a High Speed MCI for SDIO/SD/MMC, an External Bus Interface featuring a Static Memory Controller providing connection to SRAM, PSRAM, NOR Flash, LCD Module and NAND Flash, 2(3) USARTs (3 on SAM3SD8C), 2 UARTs, 2 TWIs, 3 SPIs, an I2S, as well as a PWM timer, two 3-channel general-purpose 16-bit timers (with stepper motor and quadrature decoder logic support), an RTC, a 12-bit ADC, a 12-bit DAC and an analog comparator. The SAM3S8/SD8 series is ready for capacitive touch thanks to the QTouch library, offering an easy way to implement buttons, wheels and sliders. The SAM3S8/SD8 device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. This enables the SAM3S8/SD8 to sustain a wide range of applications including consumer, industrial control, and PC peripherals. It operates from 1.62V to 3.6V and is available in 64- and 100-pin QFP, 64-pin QFN, and 100-pin BGA packages. The SAM3S8/SD8 series is the ideal migration path from the SAM7S series for applications that require more performance. The SAM3S8/SD8 series is pin-to-pin compatible with the SAM7S series.
Features
- Core
- ARM Cortex-M3 revision 2.0 running at up to 64 MHz
- Memory Protection Unit (MPU)
- Thumb-2 instruction set
- Pin-to-pin compatible with AT91SAM7S legacy products (64-pin versions), SAM3S4/2/1 products
- Memories
- 512 Kbytes Single Plane (SAM3S8) embedded Flash, 128-bit wide access, memory accelerator
- 512 Kbytes Dual Plane (SAM3SD8) embedded Flash, 128-bit wide access, memory accelerator
- 64 Kbytes embedded SRAM
- 16 Kbytes ROM with embedded boot loader routines (UART, USB) and IAP routines
- 8-bit Static Memory Controller (SMC): SRAM, PSRAM, NOR and NAND Flash support
- System
- Embedded voltage regulator for single supply operation
- Power-on-Reset (POR), Brown-out Detector (BOD) and Watchdog for safe operation
- Quartz or ceramic resonator oscillators: 3 to 20 MHz main power with Failure Detection and optional low-power 32.768 kHz for RTC or device clock
- RTC with Gregorian and Persian Calendar mode, waveform generation in low-power modes
- RTC clock calibration circuitry for 32.768 kHz crystal frequency compensation
- High precision 8/12 MHz factory trimmed internal RC oscillator with 4 MHz default frequency for device startup. In-application trimming access for frequency adjustment
- Slow Clock Internal RC oscillator as permanent low-power mode device clock
- Two PLLs up to 130 MHz for device clock and for USB
- Temperature Sensor
- Up to 24 peripheral DMA (PDC) channels
- Low Power Modes Sleep and Backup modes, down to <2 μA in Backup mode Ultra low-power RTC
- Peripherals
- USB 2.0 Device: 12 Mbps, 2668 byte FIFO, up to 8 bidirectional Endpoints. On-Chip Transceiver
- Up to 3 USARTs with ISO7816, IrDA, RS-485, SPI, Manchester and Modem Mode
- Two 2-wire UARTs
- Up to 2 Two Wire Interface (I2C compatible), 1 SPI, 1 Serial Synchronous Controller (I2S), 1 High Speed Multimedia Card Interface (SDIO/SD Card/MMC)
- Two 3-channel 16-bit Timer Counters with capture, waveform, compare and PWM mode, Quadrature Decoder Logic and 2-bit Gray Up/Down Counter for Stepper Motor
- 4-channel 16-bit PWM with Complementary Output, Fault Input, 12-bit Dead Time Generator Counter for Motor Control
- 32-bit Real-time Timer and RTC with calendar and alarm features
- Up to 15-channel, 1Msps ADC with differential input mode and programmable gain stage and auto calibration
- One 2-channel 12-bit 1Msps DAC
- One Analog Comparator with flexible input selection, Selectable input hysteresis
- 32-bit Cyclic Redundancy Check Calculation Unit (CRCCU)
- Register Write Protection
- I/O Up to 79 I/O lines with external interrupt capability (edge or level sensitivity), debouncing, glitch filtering and ondie Series Resistor Termination Three 32-bit Parallel Input/Output Controllers, Peripheral DMA assisted Parallel Capture Mode
Applications
- consumer
- industrial control
- PC peripherals
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5013 | $ 7.50 |
| 200+ | $ 2.9033 | $ 580.66 |
| 500+ | $ 2.8014 | $ 1400.70 |
| 1,500+ | $ 2.7505 | $ 4125.75 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 10bit;12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 47 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 10bit;12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 47 |
Introduction
The Atmel | SMART SAM3S8/SD8 series is a member of a family of Flash microcontrollers based on the high performance 32-bit ARM Cortex-M3 RISC processor. It operates at a maximum speed of 64 MHz and features 512 Kbytes of Flash (dual plane on SAM3SD8) and 64 Kbytes of SRAM. The peripheral set includes a Full Speed USB Device port with embedded transceiver, a High Speed MCI for SDIO/SD/MMC, an External Bus Interface featuring a Static Memory Controller providing connection to SRAM, PSRAM, NOR Flash, LCD Module and NAND Flash, 2(3) USARTs (3 on SAM3SD8C), 2 UARTs, 2 TWIs, 3 SPIs, an I2S, as well as a PWM timer, two 3-channel general-purpose 16-bit timers (with stepper motor and quadrature decoder logic support), an RTC, a 12-bit ADC, a 12-bit DAC and an analog comparator. The SAM3S8/SD8 series is ready for capacitive touch thanks to the QTouch library, offering an easy way to implement buttons, wheels and sliders. The SAM3S8/SD8 device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. This enables the SAM3S8/SD8 to sustain a wide range of applications including consumer, industrial control, and PC peripherals. It operates from 1.62V to 3.6V and is available in 64- and 100-pin QFP, 64-pin QFN, and 100-pin BGA packages. The SAM3S8/SD8 series is the ideal migration path from the SAM7S series for applications that require more performance. The SAM3S8/SD8 series is pin-to-pin compatible with the SAM7S series.
Features
- Core
- ARM Cortex-M3 revision 2.0 running at up to 64 MHz
- Memory Protection Unit (MPU)
- Thumb-2 instruction set
- Pin-to-pin compatible with AT91SAM7S legacy products (64-pin versions), SAM3S4/2/1 products
- Memories
- 512 Kbytes Single Plane (SAM3S8) embedded Flash, 128-bit wide access, memory accelerator
- 512 Kbytes Dual Plane (SAM3SD8) embedded Flash, 128-bit wide access, memory accelerator
- 64 Kbytes embedded SRAM
- 16 Kbytes ROM with embedded boot loader routines (UART, USB) and IAP routines
- 8-bit Static Memory Controller (SMC): SRAM, PSRAM, NOR and NAND Flash support
- System
- Embedded voltage regulator for single supply operation
- Power-on-Reset (POR), Brown-out Detector (BOD) and Watchdog for safe operation
- Quartz or ceramic resonator oscillators: 3 to 20 MHz main power with Failure Detection and optional low-power 32.768 kHz for RTC or device clock
- RTC with Gregorian and Persian Calendar mode, waveform generation in low-power modes
- RTC clock calibration circuitry for 32.768 kHz crystal frequency compensation
- High precision 8/12 MHz factory trimmed internal RC oscillator with 4 MHz default frequency for device startup. In-application trimming access for frequency adjustment
- Slow Clock Internal RC oscillator as permanent low-power mode device clock
- Two PLLs up to 130 MHz for device clock and for USB
- Temperature Sensor
- Up to 24 peripheral DMA (PDC) channels
- Low Power Modes Sleep and Backup modes, down to <2 μA in Backup mode Ultra low-power RTC
- Peripherals
- USB 2.0 Device: 12 Mbps, 2668 byte FIFO, up to 8 bidirectional Endpoints. On-Chip Transceiver
- Up to 3 USARTs with ISO7816, IrDA, RS-485, SPI, Manchester and Modem Mode
- Two 2-wire UARTs
- Up to 2 Two Wire Interface (I2C compatible), 1 SPI, 1 Serial Synchronous Controller (I2S), 1 High Speed Multimedia Card Interface (SDIO/SD Card/MMC)
- Two 3-channel 16-bit Timer Counters with capture, waveform, compare and PWM mode, Quadrature Decoder Logic and 2-bit Gray Up/Down Counter for Stepper Motor
- 4-channel 16-bit PWM with Complementary Output, Fault Input, 12-bit Dead Time Generator Counter for Motor Control
- 32-bit Real-time Timer and RTC with calendar and alarm features
- Up to 15-channel, 1Msps ADC with differential input mode and programmable gain stage and auto calibration
- One 2-channel 12-bit 1Msps DAC
- One Analog Comparator with flexible input selection, Selectable input hysteresis
- 32-bit Cyclic Redundancy Check Calculation Unit (CRCCU)
- Register Write Protection
- I/O Up to 79 I/O lines with external interrupt capability (edge or level sensitivity), debouncing, glitch filtering and ondie Series Resistor Termination Three 32-bit Parallel Input/Output Controllers, Peripheral DMA assisted Parallel Capture Mode
Applications
- consumer
- industrial control
- PC peripherals
C612868 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ATSAM3S8BA-AU | MICROCHIP | LQFP-64(10x10) | 2 | $6.4384 $12.8768 | ||
| ATSAM3SD8BA-AU | MICROCHIP | QFP-64(10x10) | 3 | $4.1628 $14.3543 | ||
| ATSAM3SD8BA-AUR | MICROCHIP | LQFP-64(10x10) | 0 | $ 10.6553 |

